There are no models available for this part yet.
Overview of 4-2349820-7 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-2349820-7 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-4-2349820-7-ND
|
DigiKey | PCIEG4,SMT,V,98P,15U,ML,HT,OEW Min Qty: 4620 Lead time: 12 Weeks Container: Bulk |
640 In Stock |
|
$5.3573 | Buy Now | |
DISTI #
4-2349820-7
|
Avnet Americas | Connector PCI Express Card Socket 98-Position 1.57mm Thickness Solder Straight Surface Mount Tray (Alt: 4-2349820-7) RoHS: Not Compliant Min Qty: 4620 Package Multiple: 420 Lead time: 9 Weeks, 2 Days | 0 |
|
RFQ | ||
DISTI #
571-4-2349820-7
|
Mouser Electronics | TE Connectivity PCIEG4,SMT,V,98P,15u,ML,HT,OEW | 0 |
|
$4.9600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4620 Package Multiple: 420 Lead time: 11 Weeks | 0 |
|
$4.2100 | Buy Now | ||
DISTI #
AMP4-2349820-7
|
Heilind Electronics | PCIEG4,SMT,V,98P,15U,ML,HT,OEW | Americas - 0 in Stock |
|
$5.2522 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5300 / $13.2900 | Buy Now | ||
DISTI #
AMP4-2349820-7
|
Interstate Connecting Components | PCIEG4,SMT,V,98P,15U,ML,HT,OEW | 0 |
|
$5.2522 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.5300 / $13.2900 | Buy Now |