Part Details for 4-2362375-3 by TE Connectivity
Overview of 4-2362375-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2362375-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK4224
|
Newark | Card Edge Conn, Dual Side, 98Pos, Th Rohs Compliant: Yes |Te Connectivity 4-2362375-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 782 |
|
$4.0500 / $6.0300 | Buy Now |
DISTI #
17-4-2362375-3-ND
|
DigiKey | PCIE GEN4, 98POS ,15U" ,DIP ,3.1 Min Qty: 4800 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8987 | Buy Now |
DISTI #
4-2362375-3
|
Avnet Americas | Connector PCI Express Card Socket 98Position 1mm Solder Straight Through Hole Tray - Trays (Alt: 4-2362375-3) Min Qty: 4800 Package Multiple: 800 Lead time: 0 Weeks, 1 Days Container: Tray | 4000 Factory Stock |
|
$2.6961 / $3.0440 | Buy Now |
DISTI #
571-4-2362375-3
|
Mouser Electronics | PCI Express / PCI Connectors PCIE GEN4, 98POS ,15u" ,DIP ,3.1mm TAIL RoHS: Compliant | 0 |
|
$2.8500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$2.5600 | Buy Now |
DISTI #
AMP4-2362375-3
|
Heilind Electronics | PCIE GEN4, 98POS ,15U ,DIP ,3 | Americas - 0 in Stock |
|
$3.1975 | Buy Now |
|
Onlinecomponents.com | PCIE GEN4, 98POS ,15u" ,DIP ,3.1mm TAIL RoHS: Compliant |
4000 Partner Stock |
|
$2.7600 / $8.4600 | Buy Now |
DISTI #
AMP4-2362375-3
|
Interstate Connecting Components | PCIE GEN4, 98POS ,15U ,DIP ,3 | 0 |
|
$3.1975 | Buy Now |
DISTI #
4-2362375-3
|
Avnet Abacus | Connector PCI Express Card Socket 98Position 1mm Solder Straight Through Hole Tray (Alt: 4-2362375-3) RoHS: Compliant Min Qty: 4800 Package Multiple: 800 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PCIE GEN4, 98POS ,15u" ,DIP ,3.1mm TAIL RoHS: Compliant |
4000 Partner Stock |
|
$2.7600 / $8.4600 | Buy Now |
Part Details for 4-2362375-3
4-2362375-3 CAD Models
4-2362375-3 Part Data Attributes
|
4-2362375-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2362375-3
TE Connectivity
Card Edge Connector, 98 Contact(s), Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.443 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 |