-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 40 Contact(s), Female, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0233
|
Newark | Mezzanine Conn, Rcpt, 40Pos, 2Row, 0.4Mm Rohs Compliant: Yes |Te Connectivity 4-2363961-0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.2810 / $0.2910 | Buy Now |
DISTI #
70AJ6301
|
Newark | Mezzanine Conn, Rcpt, 40Pos, 2Row, 0.4Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.4Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Surface Mount Straight, Contact Material:Copper Alloy Rohs Compliant: Yes |Te Connectivity 4-2363961-0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30000 |
|
$0.1380 | Buy Now |
DISTI #
17-4-2363961-0CT-ND
|
DigiKey | 0.4MM BTB CONN H0.8 REC ASSEMBLY Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17677 In Stock |
|
$0.1846 / $0.3300 | Buy Now |
DISTI #
70AJ6301
|
Avnet Americas | Conn Stacking RCP 40 POS 0.8mm Stack Height 0.4mm Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 70AJ6301) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 30000 Partner Stock |
|
$0.2930 / $0.4340 | Buy Now |
DISTI #
4-2363961-0
|
Avnet Americas | Conn Stacking RCP 40 POS 0.8mm Stack Height 0.4mm Solder ST SMD T/R - Tape and Reel (Alt: 4-2363961-0) Min Qty: 30000 Package Multiple: 30000 Lead time: 7 Weeks, 5 Days Container: Reel | 0 |
|
$0.1908 | Buy Now |
DISTI #
571-4-2363961-0
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4mm BTB CONN H0.8 REC ASSEMBLY, 40P RoHS: Compliant | 0 |
|
$0.1980 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1871 | Buy Now |
DISTI #
AMP4-2363961-0
|
Heilind Electronics | 0.4MM BTB CONN H0.8 REC ASSEMB | Americas - 0 in Stock |
|
$0.2338 / $0.2373 | Buy Now |
|
Onlinecomponents.com | 0.4mm BTB CONN H0.8 REC ASSEMBLY, 40P RoHS: Compliant | 0 |
|
$0.1974 / $0.5406 | Buy Now |
DISTI #
76069454
|
Verical | PCB Mount Receptacle, Vertical, Board-to-Board RoHS: Compliant Min Qty: 363 Package Multiple: 1 | Americas - 30000 |
|
$0.1817 / $0.2163 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2363961-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2363961-0
TE Connectivity
Rectangular Power Connector, 40 Contact(s), Female, Surface Mount Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Row Spacing | 0.034 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Rated Voltage | 60 V | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |