Part Details for 4-238011-8 by TE Connectivity
Overview of 4-238011-8 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-238011-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-4-238011-8-ND
|
DigiKey | BLOCK, CRIMPER SPACER Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3600 | Buy Now |
DISTI #
4-238011-8
|
Avnet Americas | - Bulk (Alt: 4-238011-8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 Factory Stock |
|
$23.6000 / $28.4000 | Buy Now |
DISTI #
571-4-238011-8
|
Mouser Electronics | Crimpers / Crimping Tools BLOCK, CRIMPR SPACER RoHS: Compliant | 0 |
|
$30.9300 / $36.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$24.4000 | Buy Now |
DISTI #
AMP4-238011-8
|
Heilind Electronics | BLOCK, CRIMPER SPACER | Americas - 0 in Stock |
|
$29.8507 / $37.7359 | Buy Now |
|
Onlinecomponents.com | Tools and Accessories, Block Crimper Spacer RoHS: Compliant |
2 In Stock 5 Factory Stock |
|
$30.0100 / $58.6200 | Buy Now |
DISTI #
51521219
|
Verical | Tools and Accessories, Block Crimper Spacer RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1833 | Americas - 1 |
|
$40.6640 / $76.2060 | Buy Now |
DISTI #
AMP4-238011-8
|
Interstate Connecting Components | BLOCK, CRIMPER SPACER | 0 |
|
$29.8507 / $37.7359 | Buy Now |
|
Powell Electronics | BLOCK, CRIMPER SPACER Min Qty: 1 | 3 |
|
$30.7700 | Buy Now |
|
Master Electronics | Tools and Accessories, Block Crimper Spacer RoHS: Compliant |
2 In Stock 5 Factory Stock |
|
$30.0100 / $58.6200 | Buy Now |