Part Details for 4-2381880-0 by TE Connectivity
Overview of 4-2381880-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2381880-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2381880-0
|
Avnet Americas | PBES16 28 LED 12V DC 19mA 1NC 1NC - Bulk (Alt: 4-2381880-0) Min Qty: 50 Package Multiple: 10 Container: Bulk | 0 |
|
$31.4234 / $37.8146 | Buy Now |
DISTI #
655-4-2381880-0
|
Mouser Electronics | Emergency Stop Switches / E-Stop Switches PBES16 28 LED 12V DC 19mA 1NC 1NC RoHS: Compliant | 49 |
|
$45.0100 / $60.0600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50 Package Multiple: 10 Lead time: 22 Weeks Container: Box | 0Box |
|
$33.2900 | Buy Now |
DISTI #
AMP4-2381880-0
|
Heilind Electronics | PBES16 28 LED 12V DC 19MA 1NC | Americas - 0 in Stock |
|
$39.1618 / $39.7463 | Buy Now |
|
Onlinecomponents.com | PBES16 28 LED 12V DC 19mA 1NC 1NC RoHS: Compliant | 0 |
|
$32.6200 / $66.5800 | Buy Now |
DISTI #
4-2381880-0
|
TTI | Emergency Stop Switches / E-Stop Switches PBES16 28 LED 12V DC 19mA 1NC 1NC RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$37.0200 / $38.6500 | Buy Now |
DISTI #
AMP4-2381880-0
|
Interstate Connecting Components | PBES16 28 LED 12V DC 19MA 1NC | 0 |
|
$39.1618 / $39.7463 | Buy Now |
DISTI #
000000000006269820
|
Sager | Emergency Stop Switches / E-Stop Switches PBES16 28 LED 12V DC 19mA 1NC 1NC Min Qty: 50 | 0 |
|
$34.9500 / $38.8400 | Buy Now |
DISTI #
4-2381880-0
|
Avnet Abacus | PBES16 28 LED 12V DC 19mA 1NC 1NC (Alt: 4-2381880-0) RoHS: Compliant Min Qty: 50 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PBES16 28 LED 12V DC 19mA 1NC 1NC RoHS: Compliant | 0 |
|
$32.6200 / $66.5800 | Buy Now |
Part Details for 4-2381880-0
4-2381880-0 CAD Models
4-2381880-0 Part Data Attributes
|
4-2381880-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2381880-0
TE Connectivity
Pushbutton Switch, SPDT, 3A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 1.22 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | TOP TYPE | |
Bushing Diameter | 0.63 inch | |
Bushing Length | 1.67 inch | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Voltage(AC)-Max | 120 V | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYPHTHALAMIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 19.992 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |