Part Details for 4-2384030-7 by TE Connectivity
Overview of 4-2384030-7 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4-2384030-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3347
|
Newark | Card Edge Conn, Dual, 98Pos, Solder, Card Edge Connector Type:Dual Side, Card Thickness:1.57Mm, No. Of Contacts:98 Contacts, Connector Mounting:Surface Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Te Connectivity 4-2384030-7 RoHS: Compliant Min Qty: 5880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9400 / $16.3900 | Buy Now |
DISTI #
17-4-2384030-7-ND
|
DigiKey | PCIE5,SMT,1.9TAB+C-POS,98P,15',F Min Qty: 5880 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9772 | Buy Now |
DISTI #
4-2384030-7
|
Avnet Americas | Card Edge Connector, Dual Side, 1.57 mm, 98 Contacts, Surface Mount, Straight, Solder - Trays (Alt: 4-2384030-7) Min Qty: 5880 Package Multiple: 420 Lead time: 10 Weeks, 2 Days Container: Tray | 0 |
|
$8.2931 / $9.0829 | Buy Now |
DISTI #
571-4-2384030-7
|
Mouser Electronics | PCI Express / PCI Connectors PCIE5,SMT,1.9TAB+C-POS,98P,15',F-ML,HT RoHS: Compliant | 0 |
|
$8.3500 | Order Now |
DISTI #
73987198
|
RS | PCIE5,SMT,1.9TAB/C POS,98P,15FT, F ML, HT | TE Connectivity 4-2384030-7 RoHS: Compliant Min Qty: 5880 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5880 Package Multiple: 420 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$7.7500 | Buy Now |
DISTI #
AMP4-2384030-7
|
Heilind Electronics | PCIE5,SMT,1.9TAB+C-POS,98P,15 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCIE5,SMT,1.9TAB+C-POS,98P,15',F-ML,HT RoHS: Compliant | 0 |
|
$8.3400 / $24.4800 | Buy Now |
DISTI #
AMP4-2384030-7
|
Interstate Connecting Components | PCIE5,SMT,1.9TAB+C-POS,98P,15 | 0 |
|
Buy Now | |
DISTI #
4-2384030-7
|
Avnet Abacus | Card Edge Connector, Dual Side, 1.57 mm, 98 Contacts, Surface Mount, Straight, Solder (Alt: 4-2384030-7) RoHS: Compliant Min Qty: 5880 Package Multiple: 420 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4-2384030-7
4-2384030-7 CAD Models
4-2384030-7 Part Data Attributes
|
4-2384030-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2384030-7
TE Connectivity
Card Edge Connector, 98 Contact(s), Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.32 inch | |
Body Depth | 0.44 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Length | 0.043 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 98 |