There are no models available for this part yet.
Overview of 4-2390136-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-2390136-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-4-2390136-5CT-ND
|
DigiKey | 1.25P 5POS WTB R/A BRD W LATCH T Min Qty: 15000 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9487 | Buy Now | |
DISTI #
4-2390136-5
|
Avnet Americas | Conn Shrouded HDR 5 POS 1.25mm Solder RA SMD Reel - Product that comes on tape, but is not reeled (Alt: 4-2390136-5) Min Qty: 15000 Package Multiple: 1500 Lead time: 9 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.8705 | Buy Now | |
DISTI #
571-4-2390136-5
|
Mouser Electronics | Headers & Wire Housings 1.25P 5POS WTB R/A BRD W LATCH TIN BL RoHS: Compliant | 0 |
|
$1.0200 | Order Now | |
DISTI #
73198656
|
RS | HPI, PCB, 5 Positions, 500V, Brass, Tin, Nickel, Pin, 1 A, 1.25mm pitch, UL 94V | TE Connectivity 4-2390136-5 RoHS: Not Compliant Min Qty: 18000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8000 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 1500 Lead time: 10 Weeks | 0 |
|
$0.9210 | Buy Now | ||
DISTI #
AMP4-2390136-5
|
Heilind Electronics | 1.25P 5POS WTB R/A BRD W LATCH | Americas - 0 in Stock |
|
$1.1511 | Buy Now | |
Onlinecomponents.com | 1.25P 5POS WTB R/A BRD W LATCH TIN BL RoHS: Compliant | 0 |
|
$0.9920 / $2.9120 | Buy Now | ||
DISTI #
AMP4-2390136-5
|
Interstate Connecting Components | 1.25P 5POS WTB R/A BRD W LATCH | 0 |
|
$1.1511 | Buy Now | |
DISTI #
4-2390136-5
|
Avnet Abacus | Conn Shrouded HDR 5 POS 1.25mm Solder RA SMD Reel - Tape and Reel (Alt: 4-2390136-5) RoHS: Compliant Min Qty: 15000 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 1.25P 5POS WTB R/A BRD W LATCH TIN BL RoHS: Compliant | 0 |
|
$0.9920 / $2.9120 | Buy Now |
CAD Models for 4-2390136-5 by TE Connectivity
Part Data Attributes for 4-2390136-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
9 Weeks, 5 Days
|
Board Mounting Option
|
PEG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
STAGGERED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mixed Contacts
|
NO
|
Mounting Option 2
|
LATCHING
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
80u inch
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.25 mm
|
Termination Type
|
SURFACE MOUNT
|
UL Flammability Code
|
94V-0
|