-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Green Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1659
|
Newark | Duoplug Standard, Female Conn. |Amp Te Connectivity 4-284931-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18305 |
|
$0.3740 | Buy Now |
DISTI #
99X3155
|
Newark | Duoplug Standard, Female Conn. |Amp Te Connectivity 4-284931-5 Min Qty: 24640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3150 | Buy Now |
DISTI #
4-284931-5
|
Avnet Americas | DUOPLUG STANDARD, FEMALE CONN. - Trays (Alt: 4-284931-5) RoHS: Compliant Min Qty: 24640 Package Multiple: 3080 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | DUOPLUG Standard, female conn. RoHS: Compliant |
18305 Partner Stock |
|
$0.3297 / $0.4414 | Buy Now |
DISTI #
16870427
|
Verical | Conn IDC Connector RCP 5 POS 2.5mm IDT RA Cable Mount Tray RoHS: Compliant Min Qty: 308 Package Multiple: 308 | Americas - 18172 |
|
$0.2920 / $0.3100 | Buy Now |
DISTI #
TE Connectivity 4-284931-5
|
PEI Genesis | Card Edge Connector 5 Contact | 18305 |
|
Buy Now | |
|
Master Electronics | DUOPLUG Standard, female conn. RoHS: Compliant |
18305 Partner Stock |
|
$0.3297 / $0.4414 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-284931-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-284931-5
TE Connectivity
Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Green Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.29 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | DISCRETE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.051 inch | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 4-284931-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-284931-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1534798-5 | Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 4-284931-5 vs 3-1534798-5 |
1-2352002-5 | Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 4-284931-5 vs 1-2352002-5 |
284930-5 | Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | TE Connectivity | 4-284931-5 vs 284930-5 |
3-1534796-5 | Card Edge Connector, 5 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Natural Insulator, Receptacle | TE Connectivity | 4-284931-5 vs 3-1534796-5 |