-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT P/HDR BOX V 8P YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4445
|
Newark | Ct P/Hdr Box V 8P Yellow |Amp Te Connectivity 4-292132-8 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8240 | Buy Now |
DISTI #
4-292132-8-ND
|
DigiKey | CONN HEADER VERT 8POS 2MM Min Qty: 32000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7408 | Buy Now |
DISTI #
4-292132-8
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole - Bulk (Alt: 4-292132-8) RoHS: Compliant Min Qty: 32000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.7853 | Buy Now |
DISTI #
571-4-292132-8
|
Mouser Electronics | Headers & Wire Housings CT P/HDR BOX V 8P YELLOW RoHS: Compliant | 0 |
|
$0.7690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.6980 | Buy Now |
DISTI #
AMP4-292132-8
|
Heilind Electronics | CT P/HDR BOX V 8P YELLOW | Americas - 0 in Stock |
|
$0.8715 | Buy Now |
|
Onlinecomponents.com | CT P/HDR BOX V 8P YELLOW RoHS: Compliant | 0 |
|
$0.7510 / $2.2050 | Buy Now |
DISTI #
AMP4-292132-8
|
Interstate Connecting Components | CT P/HDR BOX V 8P YELLOW | 0 |
|
$0.8715 | Buy Now |
DISTI #
4-292132-8
|
Avnet Abacus | (Alt: 4-292132-8) RoHS: Compliant Min Qty: 32000 Package Multiple: 500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CT P/HDR BOX V 8P YELLOW RoHS: Compliant | 0 |
|
$0.7510 / $2.2050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-292132-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-292132-8
TE Connectivity
CT P/HDR BOX V 8P YELLOW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.228 inch | |
Body Depth | 0.267 inch | |
Body Length | 0.701 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 39.37u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |