-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CT RELAY HDR ASSY FREE HANGING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4452
|
Newark | Ct Relay Hdr Assy Free Hanging |Amp Te Connectivity 4-292156-6 RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4580 | Buy Now |
DISTI #
A144325-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 6POS 2MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
1607 In Stock |
|
$0.3145 / $0.4400 | Buy Now |
DISTI #
4-292156-6
|
Avnet Americas | Conn Coupler Header M/M 6 POS 2mm ST Panel Mount - Bulk (Alt: 4-292156-6) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.3950 | Buy Now |
DISTI #
571-4-292156-6
|
Mouser Electronics | Headers & Wire Housings CT RELAY HDR ASSY FREE HANGING RoHS: Compliant | 5934 |
|
$0.4110 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks | 0 |
|
$0.3880 | Buy Now |
DISTI #
AMP4-292156-6
|
Heilind Electronics | CT RELAY HDR ASSY FREE HANGING | Americas - 0 in Stock |
|
$0.4347 / $0.4914 | Buy Now |
|
Onlinecomponents.com | CT RELAY HDR ASSY FREE HANGING RoHS: Compliant |
6398 Partner Stock |
|
$0.4169 / $1.1900 | Buy Now |
DISTI #
69777517
|
Verical | Conn Coupler Header M/M 5 POS 2mm ST Panel Mount Bag/Box RoHS: Compliant Min Qty: 131 Package Multiple: 1 | Americas - 6398 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
42921566-TEC
|
TME | 4-292156-6 Min Qty: 90 | 6398 |
|
$0.3973 / $0.4679 | Buy Now |
DISTI #
AMP4-292156-6
|
Interstate Connecting Components | CT RELAY HDR ASSY FREE HANGING | 0 |
|
$0.4347 / $0.4914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-292156-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-292156-6
TE Connectivity
CT RELAY HDR ASSY FREE HANGING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.472 inch | |
Body Length | 0.622 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 125 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-292156-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-292156-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2842111-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 4-292156-6 vs 2842111-5 |
2842121-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 4-292156-6 vs 2842121-5 |
2355122-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-292156-6 vs 2355122-5 |
2355104-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-292156-6 vs 2355104-5 |
2355199-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-292156-6 vs 2355199-5 |
2842108-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-292156-6 vs 2842108-5 |
2355195-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-292156-6 vs 2355195-5 |
2355182-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-292156-6 vs 2355182-5 |
5-292215-5 | MINI CT SGL RELAY 5P BLUE | TE Connectivity | 4-292156-6 vs 5-292215-5 |
2842105-5 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-292156-6 vs 2842105-5 |