-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HPI 2.0mm,HDR,3pos R/A,Yel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4482
|
Newark | Hpi 2.0Mm,hdr,3Pos R/A,yel |Amp Te Connectivity 4-440055-3 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2760 | Buy Now |
DISTI #
4-440055-3-ND
|
DigiKey | CONN HEADER R/A 3POS 2MM Min Qty: 24000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2363 | Buy Now |
DISTI #
4-440055-3
|
Avnet Americas | Conn High Performance Interconnect HDR 3 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 4-440055-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.2505 | Buy Now |
DISTI #
571-4-440055-3
|
Mouser Electronics | Headers & Wire Housings HPI 2.0mm HDR 3pos R/A Yel RoHS: Compliant | 0 |
|
$0.2480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Bag | 0Bag |
|
$0.2230 | Buy Now |
DISTI #
AMP4-440055-3
|
Heilind Electronics | HPI 2.0MM,HDR,3POS R/A,YEL | Americas - 0 in Stock |
|
$0.2078 / $0.2110 | Buy Now |
|
Onlinecomponents.com | HPI 2.0MM,HDR,3POS R/A,YEL RoHS: Compliant | 0 |
|
$0.2347 / $0.6428 | Buy Now |
DISTI #
4-440055-3
|
Avnet Americas | Conn High Performance Interconnect HDR 3 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 4-440055-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.2505 | Buy Now |
DISTI #
4-440055-3
|
Avnet Americas | Conn High Performance Interconnect HDR 3 POS 2mm Solder RA Thru-Hole - Bulk (Alt: 4-440055-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.2505 | Buy Now |
DISTI #
AMP4-440055-3
|
Interstate Connecting Components | HPI 2.0MM,HDR,3POS R/A,YEL | 0 |
|
$0.2078 / $0.2110 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-440055-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-440055-3
TE Connectivity
HPI 2.0mm,HDR,3pos R/A,Yel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PERFORMANCE INTERCONNECT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.303 inch | |
Body Depth | 0.195 inch | |
Body Length | 0.314 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 30 AWG |
This table gives cross-reference parts and alternative options found for 4-440055-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-440055-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2041145-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | TE Connectivity | 4-440055-3 vs 2041145-3 |