-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
96 MODII HORZ DR CE EESS .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C5699
|
Newark | 96 Modii Horz Dr Ce Eess .100 Rohs Compliant: No |Amp Te Connectivity 4-535512-4 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9800 / $12.5300 | Buy Now |
DISTI #
4-535512-4-ND
|
DigiKey | CONN RCPT 96POS 0.1 GOLD PCB R/A Min Qty: 480 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4093 | Buy Now |
DISTI #
4-535512-4
|
Avnet Americas | Conn Socket Strip RCP 96 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 4-535512-4) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Container: Tube | 0 |
|
$10.7914 / $12.9863 | Buy Now |
DISTI #
571-4-535512-4
|
Mouser Electronics | Headers & Wire Housings 96 MODII HORZ DR CE EESS .100 RoHS: Not Compliant | 0 |
|
$13.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 4 Container: Tube | 0Tube |
|
$10.7600 | Buy Now |
DISTI #
AMP4-535512-4
|
Heilind Electronics | 96 MODII HORZ DR CE EESS .100 | Americas - 0 in Stock |
|
$13.4490 / $13.6498 | Buy Now |
|
Onlinecomponents.com | 96 MODII HORZ DR CE EESS .100 RoHS: Compliant | 0 |
|
$11.3500 / $31.0900 | Buy Now |
DISTI #
4-535512-4
|
Avnet Americas | Conn Socket Strip RCP 96 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 4-535512-4) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Container: Tube | 0 |
|
$10.7914 / $12.9863 | Buy Now |
DISTI #
4-535512-4
|
Avnet Americas | Conn Socket Strip RCP 96 POS 2.54mm Solder RA Thru-Hole Gang of Tubes - Rail/Tube (Alt: 4-535512-4) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Container: Tube | 0 |
|
$10.7914 / $12.9863 | Buy Now |
DISTI #
AMP4-535512-4
|
Interstate Connecting Components | 96 MODII HORZ DR CE EESS .100 | 0 |
|
$13.4490 / $13.6498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-535512-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-535512-4
TE Connectivity
96 MODII HORZ DR CE EESS .100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, CLOSED ENTRY | |
Body Breadth | 0.238 inch | |
Body Depth | 0.238 inch | |
Body Length | 4.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.31 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.874 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |