-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-640426-2) 12P MTA156 CONN ASSY 18AWG ORA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3646
|
Newark | Wire-Board Connector Receptacle 12 Position, 3.96Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:3.96Mm, No. Of Rows:1 Row, No. Of Contacts:12Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 4-640426-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2269 |
|
$1.3000 / $1.9400 | Buy Now |
DISTI #
75AJ0238
|
Newark | Idc Conn, Rcpt, 12Pos, 1Row, 3.96Mm Rohs Compliant: Yes |Amp Te Connectivity 4-640426-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.4800 | Buy Now |
DISTI #
A31306-ND
|
DigiKey | CONN RCPT 12POS IDC 18AWG TIN Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
828 In Stock |
|
$0.8216 / $1.4700 | Buy Now |
DISTI #
4-640426-2
|
Avnet Americas | Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-640426-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7756 / $0.9333 | Buy Now |
DISTI #
52K3646
|
Avnet Americas | Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 52K3646) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 2269 Partner Stock |
|
$1.5400 / $1.9400 | Buy Now |
DISTI #
571-4-640426-2
|
Mouser Electronics | Headers & Wire Housings REC 12P C/E 18AWG RAMP RoHS: Compliant | 1523 |
|
$0.8630 / $1.7700 | Buy Now |
|
Future Electronics | MTA-156 12 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.9050 / $0.9850 | Buy Now |
|
Future Electronics | MTA-156 12 Position Single Row 3.96 mm Pitch 18 AWG Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.9050 / $0.9850 | Buy Now |
DISTI #
AMP4-640426-2
|
Heilind Electronics | 12P MTA156 CONN ASSY 18AWG ORA | Americas - 4345 in Stock |
|
$0.6925 / $0.8754 | Buy Now |
|
Onlinecomponents.com | 12P MTA156 CONN ASSY 18AWG ORA RoHS: Compliant |
2888 In Stock 5000 On Order |
|
$0.8410 / $1.5210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-640426-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-640426-2
TE Connectivity
(4-640426-2) 12P MTA156 CONN ASSY 18AWG ORA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED | |
Body Breadth | 0.355 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.872 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | LEAF | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | .8896 N |