-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3647
|
Newark | 14P Mta156 Conn Assy 18Awg Ora Rohs Compliant: Yes |Amp Te Connectivity 4-640426-4 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9960 / $1.1500 | Buy Now |
DISTI #
A106994-ND
|
DigiKey | CONN RCPT 14POS IDC 18AWG TIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
389 In Stock |
|
$0.9352 / $1.6800 | Buy Now |
DISTI #
4-640426-4
|
Avnet Americas | Conn IDC Connector F 14 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-640426-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 1500 Factory Stock |
|
$0.8828 / $1.0624 | Buy Now |
DISTI #
571-4-640426-4
|
Mouser Electronics | Headers & Wire Housings REC 14P C/E 18AWG RAMP RoHS: Compliant | 142 |
|
$1.0100 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.8810 | Buy Now |
DISTI #
AMP4-640426-4
|
Heilind Electronics | 14P MTA156 CONN ASSY 18AWG ORA | Americas - 0 in Stock |
|
$0.7767 / $1.1510 | Buy Now |
|
Onlinecomponents.com | 14P MTA156 CONN ASSY 18AWG ORA RoHS: Compliant |
964 In Stock 1500 Factory Stock |
|
$0.9960 / $1.5150 | Buy Now |
DISTI #
4-640426-4
|
TTI | Headers & Wire Housings REC 14P C/E 18AWG RAMP RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 220 In Stock |
|
$0.9600 / $1.6000 | Buy Now |
DISTI #
4-640426-4
|
Avnet Americas | Conn IDC Connector F 14 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-640426-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 1500 Factory Stock |
|
$0.8828 / $1.0624 | Buy Now |
DISTI #
4-640426-4
|
Avnet Americas | Conn IDC Connector F 14 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-640426-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 1500 Factory Stock |
|
$0.8828 / $1.0624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-640426-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-640426-4
TE Connectivity
Board Connector, 14 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.355 inch | |
Body Depth | 0.355 inch | |
Body Length | 2.184 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Diameter-Min | 0.095 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | .8896 N |