-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-640432-2) 12P MTA156 CONN ASSY 20AWG YEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4575
|
Newark | 12P Mta156 Conn Assy 20Awg Yel |Amp Te Connectivity 4-640432-2 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8430 / $1.0200 | Buy Now |
DISTI #
A31342-ND
|
DigiKey | CONN RCPT 12POS IDC 20AWG TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
500 In Stock |
|
$0.8325 / $1.4100 | Buy Now |
DISTI #
4-640432-2
|
Avnet Americas | Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-640432-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 1500 Factory Stock |
|
$0.7272 | Buy Now |
DISTI #
571-4-640432-2
|
Mouser Electronics | Headers & Wire Housings 12P CONN ASSY 20 AWG YEL RoHS: Compliant | 291 |
|
$0.7960 / $1.4100 | Buy Now |
|
Future Electronics | MTA-156 Series 12 Position Single Row 3.96 mm Pitch Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.7950 / $0.8600 | Buy Now |
|
Future Electronics | MTA-156 Series 12 Position Single Row 3.96 mm Pitch Closed End IDC Socket RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.7950 / $0.8600 | Buy Now |
DISTI #
AMP4-640432-2
|
Heilind Electronics | 12P MTA156 CONN ASSY 20AWG YEL | Americas - 0 in Stock |
|
$0.7814 / $0.9324 | Buy Now |
|
Onlinecomponents.com | 12P MTA156 CONN ASSY 20AWG YEL RoHS: Compliant |
105 In Stock 1500 Factory Stock |
|
$0.6700 / $1.1100 | Buy Now |
DISTI #
54220451
|
Verical | Conn IDCConnector SKT 12Power POS 3.96mm IDT RACable Mount Box Min Qty: 50 Package Multiple: 25 Date Code: 2043 | Americas - 100 |
|
$0.9321 / $1.4430 | Buy Now |
DISTI #
AMP4-640432-2
|
Interstate Connecting Components | 12P MTA156 CONN ASSY 20AWG YEL | 0 |
|
$0.7814 / $0.9324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-640432-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-640432-2
TE Connectivity
(4-640432-2) 12P MTA156 CONN ASSY 20AWG YEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.355 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.872 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Diameter-Min | 0.095 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 4-640432-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-640432-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-640432-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | 4-640432-2 vs 1-640432-2 |