-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-640440-4) 14P MTA100 CONN ASSY 22AWG RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3652
|
Newark | Wire-Board Connector Receptacle 14 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:14Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 4-640440-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 368 |
|
$1.6200 | Buy Now |
DISTI #
A31056-ND
|
DigiKey | CONN RCPT 14POS IDC 22AWG TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1483 In Stock |
|
$1.4103 / $2.3400 | Buy Now |
DISTI #
4-640440-4
|
Avnet Americas | Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 4-640440-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
52K3652
|
Avnet Americas | Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 52K3652) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 368 Partner Stock |
|
$1.8400 / $2.4000 | Buy Now |
DISTI #
571-4-640440-4
|
Mouser Electronics | Headers & Wire Housings MTA 100 CONN 22-14 WHT W/RED STRIPE RoHS: Compliant | 3241 |
|
$1.2600 / $2.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$1.2400 | Buy Now |
DISTI #
AMP4-640440-4
|
Heilind Electronics | 14P MTA100 CONN ASSY 22AWG RED | Americas - 1041 in Stock6000 On Order |
|
$1.5670 / $1.9809 | Buy Now |
|
Onlinecomponents.com | 14P MTA100 CONN ASSY 22AWG RED RoHS: Compliant |
2315 In Stock |
|
$1.1600 / $2.2000 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 14 CONTACT(S), 1 ROW(S), FEMALE, 0.1 INCH PITCH, IDC TERMINAL, LOCKING, RED INSULATOR, RECEPTACLE | 1 |
|
$2.3800 | Buy Now |
DISTI #
4-640440-4
|
TTI | Headers & Wire Housings MTA 100 CONN 22-14 WHT W/RED STRIPE RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 1569 In Stock |
|
$1.2000 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-640440-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-640440-4
TE Connectivity
(4-640440-4) 14P MTA100 CONN ASSY 22AWG RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.4 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG |
This table gives cross-reference parts and alternative options found for 4-640440-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-640440-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F22-14-C | Board Connector, 14 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Red Insulator | Pancon Corporation | 4-640440-4 vs CE100F22-14-C |