Part Details for 4-640441-2 (ALTERNATE: 4-640441-2) by TE Connectivity
Overview of 4-640441-2 (ALTERNATE: 4-640441-2) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-640441-2 (ALTERNATE: 4-640441-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70042735
|
RS | MTA-100 Receptacle 12 Position ClosedEnd IDC 24 AWG White | TE Connectivity 4-640441-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 469 |
|
$0.5700 / $0.8500 | Buy Now |