-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-640622-5) 15P MTA100 FD THRU ASSY BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1704
|
Newark | Headers&wire Housings 15P Fd Thru Assy Blue |Amp Te Connectivity 4-640622-5 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now |
DISTI #
2266-4-640622-5-ND
|
DigiKey | CONN RCPT 15POS IDC 26AWG TIN Min Qty: 65 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT |
1369 In Stock |
|
$1.0000 / $1.0900 | Buy Now |
DISTI #
A30962-ND
|
DigiKey | CONN RCPT 15POS IDC 26AWG TIN Min Qty: 65 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0451 | Buy Now |
DISTI #
4-640622-5
|
Avnet Americas | Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 4-640622-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8563 | Buy Now |
DISTI #
571-4-640622-5
|
Mouser Electronics | Headers & Wire Housings 15P FD THRU ASSY BLUE RoHS: Compliant | 0 |
|
$1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 45 Weeks Container: Bag | 0Bag |
|
$0.8400 | Buy Now |
DISTI #
AMP4-640622-5
|
Heilind Electronics | 15P MTA100 FD THRU ASSY BLUE | Americas - 0 in Stock |
|
$0.9434 / $1.0812 | Buy Now |
|
Onlinecomponents.com | 15P MTA100 FD THRU ASSY BLUE RoHS: Compliant |
1369 Partner Stock |
|
$1.0300 / $1.1600 | Buy Now |
DISTI #
46406225-TEC
|
TME | 4-640622-5 Min Qty: 33 | 1369 |
|
$1.0700 / $1.2892 | Buy Now |
DISTI #
AMP4-640622-5
|
Interstate Connecting Components | 15P MTA100 FD THRU ASSY BLUE | 0 |
|
$0.9434 / $1.0812 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-640622-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-640622-5
TE Connectivity
(4-640622-5) 15P MTA100 FD THRU ASSY BLUE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.305 inch | |
Body Depth | 0.52 inch | |
Body Length | 1.5 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 4-640622-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-640622-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-640622-5 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-640622-5 vs 1-640622-5 |
CT100F26-15-C | Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 4-640622-5 vs CT100F26-15-C |
MTD-A-15-E-1 | Board Connector, 15 Contact(s), 1 Row(s), 0.1 inch Pitch, Wire Terminal, Locking, Natural Insulator | Adam Technologies Inc | 4-640622-5 vs MTD-A-15-E-1 |
CT100F26-15 | Board Connector | Pancon Corporation | 4-640622-5 vs CT100F26-15 |