4-641208-5
Description: (4-641208-5) 15P MTA156 HDR ASSY FL ST LF

Overview of 4-641208-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 4-641208-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 18R5348
Newark 15P Mta156 Hdr Assy Fl St Lf |Amp Te Connectivity 4-641208-5 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $3.5000
  • 2,500 $3.3000
$3.3000 / $3.5000 Buy Now
DISTI # 4-641208-5-ND
DigiKey CONN HEADER VERT 15POS 3.96MM Min Qty: 1500 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 1,500 $3.6112
$3.6112 Buy Now
DISTI # 4-641208-5
Avnet Americas Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 4-641208-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk 0
  • 1,500 $3.0215
$3.0215 Buy Now
DISTI # 571-4-641208-5
Mouser Electronics Headers & Wire Housings 15P MTA156 HDR ASSY FL ST LF RoHS: Compliant 0
  • 1,500 $3.4000
$3.4000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks Container: Box 0
Box
  • 1,500 $2.9700
$2.9700 Buy Now
DISTI # AMP4-641208-5
Heilind Electronics 15P MTA156 HDR ASSY FL ST LF Americas - 0 in Stock
  • 1,500 $3.7581
  • 3,000 $3.7028
$3.7028 / $3.7581 Buy Now
Onlinecomponents.com 15P MTA156 HDR ASSY FL ST LF RoHS: Compliant 0
  • 375 $8.5600
  • 750 $4.5300
  • 1,125 $3.1900
  • 1,500 $3.1300
$3.1300 / $8.5600 Buy Now
DISTI # AMP4-641208-5
Interstate Connecting Components 15P MTA156 HDR ASSY FL ST LF 0
  • 1,500 $3.7581
  • 3,000 $3.7028
$3.7028 / $3.7581 Buy Now
Master Electronics 15P MTA156 HDR ASSY FL ST LF RoHS: Compliant 0
  • 375 $8.5600
  • 750 $4.5300
  • 1,125 $3.1900
  • 1,500 $3.1300
$3.1300 / $8.5600 Buy Now

CAD Models for 4-641208-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-641208-5 by TE Connectivity

4-641208-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
LEAD FREE
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Body Depth
0.425 inch
Body Length
2.496 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin (Sn)
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
NATURAL
Insulator Material
POLYESTER
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
7A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
29.92u inch
Polarization Key
POLARIZED
Rated Current (Signal)
7 A
Reference Standard
CSA, LR, U
Terminal Length
0.125 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
15
UL Flammability Code
94V-0
Want to compare parts?
  1. 4-641208-5
    TE Connectivity
    (4-641208-5) 15P MTA156 HDR ASSY FL ST LF
    VS

Alternate Parts for 4-641208-5

This table gives cross-reference parts and alternative options found for 4-641208-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-641208-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-641203-5 Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator TE Connectivity 4-641208-5 vs 4-641203-5
4-644807-5 (4-644807-5) 15P MTA156 PSTD CONN 18AWG LF TE Connectivity 4-641208-5 vs 4-644807-5
1-641523-5 CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 4-641208-5 vs 1-641523-5
4-644809-5 (4-644809-5) 15P MTA156 PSTD CONN 22AWG LF TE Connectivity 4-641208-5 vs 4-644809-5
1-641207-5 15 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 4-641208-5 vs 1-641207-5
1-641203-5 CONNECTOR, 15 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 4-641208-5 vs 1-641203-5
4-644812-5 Board Connector, 15 Contact(s), 1 Row(s), Male, IDC Terminal, Orange Insulator, Plug TE Connectivity 4-641208-5 vs 4-644812-5
1-641439-5 CONNECTOR, 15 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 4-641208-5 vs 1-641439-5
4-644814-5 Board Connector, 15 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug TE Connectivity 4-641208-5 vs 4-644814-5
4-641439-5 (4-641439-5) 15P MTA156 PST CON ASSY LF TE Connectivity 4-641208-5 vs 4-641439-5

Related Parts for 4-641208-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-641208-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-641208-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-641208-5 would you like to use for your alert(s)?
  • Please alert me when 4-641208-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-641208-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-641208-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-641208-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-641208-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-641208-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: