-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-643817-2) 12P MTA156 CONN ASSY 18AWG LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3057
|
Newark | Wire-Board Connector Receptacle 12 Position, 3.96Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:3.96Mm, No. Of Rows:1 Row, No. Of Contacts:12Contacts, Connector Mounting:Cable Mount, Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 4-643817-2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 | Buy Now |
DISTI #
A31669-ND
|
DigiKey | CONN RCPT 12POS IDC 18AWG TIN Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
310 In Stock |
|
$0.8313 / $1.4900 | Buy Now |
DISTI #
4-643817-2
|
Avnet Americas | Conn IDC Connector F 12 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-643817-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 44 Weeks, 6 Days Container: Bulk | 1000 Factory Stock |
|
$0.7848 / $0.9444 | Buy Now |
DISTI #
571-4-643817-2
|
Mouser Electronics | Headers & Wire Housings REC 12P C/E 18AWG RAMP RoHS: Compliant | 6338 |
|
$0.8930 / $1.8000 | Buy Now |
DISTI #
V99:2348_11619219
|
Arrow Electronics | Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks Date Code: 1816 | Americas - 4 |
|
$0.0195 / $0.0769 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 45 Weeks Container: Box | 0Box |
|
$0.7830 | Buy Now |
DISTI #
AMP4-643817-2
|
Heilind Electronics | 12P MTA156 CONN ASSY 18AWG LF | Americas - 18 in Stock |
|
$0.6131 / $1.0232 | Buy Now |
|
Onlinecomponents.com | 12P MTA156 CONN ASSY 18AWG LF RoHS: Compliant |
999 In Stock 1000 Factory Stock |
|
$0.9370 / $2.1370 | Buy Now |
DISTI #
80012835
|
Verical | Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 1000 |
|
$0.9501 | Buy Now |
DISTI #
78814807
|
Verical | Conn IDC Connector F 12Power POS 3.96mm IDT RA Cable Mount Box/Carton RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2411 | Americas - 975 |
|
$1.6347 / $2.8344 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-643817-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-643817-2
TE Connectivity
(4-643817-2) 12P MTA156 CONN ASSY 18AWG LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.355 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.872 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Diameter-Min | 0.095 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | .8896 N |
This table gives cross-reference parts and alternative options found for 4-643817-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-643817-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-643818-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle | TE Connectivity | 4-643817-2 vs 4-643818-2 |
4-644460-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle | TE Connectivity | 4-643817-2 vs 4-644460-2 |
4-644465-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Orange Insulator, Receptacle | TE Connectivity | 4-643817-2 vs 4-644465-2 |