-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-643817-6) 16P MTA156 CONN ASSY 18AWG LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R5893
|
Newark | 16P Mta156 Conn Assy 18Awg Lf |Amp Te Connectivity 4-643817-6 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2100 / $1.3900 | Buy Now |
DISTI #
4-643817-6-ND
|
DigiKey | CONN RCPT 16POS IDC 18AWG TIN Min Qty: 500 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4736 | Buy Now |
DISTI #
4-643817-6
|
Avnet Americas | Conn IDC Connector F 16 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-643817-6) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 44 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0693 / $1.2868 | Buy Now |
DISTI #
571-4-643817-6
|
Mouser Electronics | Headers & Wire Housings 16P MTA156 CONN ASSY 18AWG LF RoHS: Compliant | 429 |
|
$1.1700 / $2.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 45 Weeks Container: Box | 0Box |
|
$1.0700 | Buy Now |
DISTI #
AMP4-643817-6
|
Heilind Electronics | 16P MTA156 CONN ASSY 18AWG LF | Americas - 0 in Stock |
|
$0.9407 / $1.3942 | Buy Now |
|
Onlinecomponents.com | 16P MTA156 CONN ASSY 18AWG LF RoHS: Compliant |
152 In Stock |
|
$1.1400 / $1.5800 | Buy Now |
DISTI #
51533338
|
Verical | Conn HDR, 16P MTA156 CONN ASSY 18AWG LF RoHS: Compliant Min Qty: 125 Package Multiple: 125 Date Code: 1402 | Americas - 125 |
|
$2.0927 | Buy Now |
DISTI #
AMP4-643817-6
|
Interstate Connecting Components | 16P MTA156 CONN ASSY 18AWG LF | 0 |
|
$0.9407 / $1.3942 | Buy Now |
|
Master Electronics | 16P MTA156 CONN ASSY 18AWG LF RoHS: Compliant |
152 In Stock |
|
$1.1400 / $1.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-643817-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-643817-6
TE Connectivity
(4-643817-6) 16P MTA156 CONN ASSY 18AWG LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 2.496 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | .8896 N |