-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-643819-1) 11P MTA156 CONN ASSY 22AWG LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y4167
|
Newark | Wtb Housing, Rcpt, 11Pos, 1Row, 3.96Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:3.96Mm, No. Of Rows:1 Row, No. Of Contacts:11Contacts, Connector Mounting:Cable Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 4-643819-1 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 2052 |
|
$0.8850 / $0.9440 | Buy Now |
DISTI #
A31640-ND
|
DigiKey | CONN RCPT 11POS IDC 22AWG TIN Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5733 In Stock |
|
$0.6415 / $1.1900 | Buy Now |
DISTI #
4-643819-1
|
Avnet Americas | Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-643819-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 6000 Factory Stock |
|
$0.6364 / $0.7185 | Buy Now |
DISTI #
571-4-643819-1
|
Mouser Electronics | Headers & Wire Housings 11P MTA156 CONN ASSY 22AWG RED RoHS: Compliant | 7144 |
|
$0.6410 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6040 | Buy Now |
DISTI #
AMP4-643819-1
|
Heilind Electronics | 11P MTA156 CONN ASSY 22AWG LF | Americas - 0 in Stock |
|
$0.7547 / $0.7776 | Buy Now |
|
Onlinecomponents.com | 11P MTA156 CONN ASSY 22AWG LF RoHS: Compliant |
3152 In Stock 6000 Factory Stock |
|
$0.5900 / $0.7870 | Buy Now |
DISTI #
4-643819-1
|
TTI | Headers & Wire Housings 11P MTA156 CONN ASSY 22AWG RED Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.6360 / $0.6580 | Buy Now |
DISTI #
4-643819-1
|
Avnet Americas | Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-643819-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 6000 Factory Stock |
|
$0.6364 / $0.7185 | Buy Now |
DISTI #
4-643819-1
|
Avnet Americas | Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-643819-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 6000 Factory Stock |
|
$0.6364 / $0.7185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-643819-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-643819-1
TE Connectivity
(4-643819-1) 11P MTA156 CONN ASSY 22AWG LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.355 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.716 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 7.1168 N | |
Insulation Diameter-Min | 0.095 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 22 AWG | |
Withdrawl Force-Min | .8896 N |