-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7156
|
Newark | Headers&wire Housings Hdr 10P R/A Slim |Amp Te Connectivity 4-644457-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6980 / $1.0900 | Buy Now |
DISTI #
16M3930
|
Newark | Wire-Board Conn, Header, 10Way, 0.1In, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 4-644457-0 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6530 | Buy Now |
DISTI #
A30849-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1054 In Stock |
|
$0.6629 / $0.8700 | Buy Now |
DISTI #
4-644457-0
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 4-644457-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5632 | Buy Now |
DISTI #
571-4-644457-0
|
Mouser Electronics | Headers & Wire Housings HDR 10P R/A SLIM RoHS: Compliant | 88 |
|
$0.6710 / $1.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.5530 | Buy Now |
DISTI #
AMP4-644457-0
|
Heilind Electronics | 10P MTA100 HDR ASSY R/A NARROW | Americas - 0 in Stock |
|
$0.6902 / $0.7005 | Buy Now |
|
Onlinecomponents.com | 10P MTA100 HDR ASSY R/A NARROW RoHS: Compliant |
1544 In Stock |
|
$0.6210 / $0.8360 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
DISTI #
4-644457-0
|
TTI | Headers & Wire Housings HDR 10P R/A SLIM Min Qty: 10000 Package Multiple: 2000 Container: Each | Americas - 0 |
|
$0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-644457-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-644457-0
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.352 inch | |
Body Depth | 0.262 inch | |
Body Length | 0.988 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |
This table gives cross-reference parts and alternative options found for 4-644457-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-644457-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMS-110-52-L-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 4-644457-0 vs TMS-110-52-L-S |
1-644488-0 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-644457-0 vs 1-644488-0 |
75160-118-10LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch | Amphenol Communications Solutions | 4-644457-0 vs 75160-118-10LF |
1-828214-0 | 10P MOD2 STIFT LEI | TE Connectivity | 4-644457-0 vs 1-828214-0 |
1-644486-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-644457-0 vs 1-644486-0 |
TMS-110-02-L-S | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, ROHS COMPLIANT | Samtec Inc | 4-644457-0 vs TMS-110-02-L-S |
75160-112-10LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,10 position, 2.54mm pitch | Amphenol Communications Solutions | 4-644457-0 vs 75160-112-10LF |
75160-120-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 4-644457-0 vs 75160-120-10 |
1-640457-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator | TE Connectivity | 4-644457-0 vs 1-640457-0 |
75160-118-10LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 4-644457-0 vs 75160-118-10LF |