-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-644466-2) 12P MTA156 CONN ASSY 20AWG YEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3076
|
Newark | Wire-Board Connector Receptacle 12Pos, 3.96Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:3.96Mm, No. Of Rows:1 Row, No. Of Contacts:12Contacts, Connector Mounting:Cable Mount, Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 4-644466-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7390 / $0.7710 | Buy Now |
DISTI #
A31393-ND
|
DigiKey | CONN RCPT 12POS IDC 20AWG TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
554 In Stock |
|
$0.7298 / $1.2300 | Buy Now |
DISTI #
4-644466-2
|
Avnet Americas | Conn IDC Connector RCP 12 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 4-644466-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 1500 Factory Stock |
|
$0.6376 | Buy Now |
DISTI #
571-4-644466-2
|
Mouser Electronics | Headers & Wire Housings 12P CONN ASSY 20 AWG YEL FEED THRU RoHS: Compliant | 848 |
|
$0.7590 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.6260 | Buy Now |
DISTI #
AMP4-644466-2
|
Heilind Electronics | 12P MTA156 CONN ASSY 20AWG YEL | Americas - 0 in Stock |
|
$0.7814 / $0.8050 | Buy Now |
|
Onlinecomponents.com | 12P MTA156 CONN ASSY 20AWG YEL RoHS: Compliant | 1500 Factory Stock |
|
$0.7290 / $1.0630 | Buy Now |
DISTI #
AMP4-644466-2
|
Interstate Connecting Components | 12P MTA156 CONN ASSY 20AWG YEL | 0 |
|
$0.7814 / $0.8050 | Buy Now |
DISTI #
4-644466-2
|
Avnet Abacus | (Alt: 4-644466-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 12P MTA156 CONN ASSY 20AWG YEL RoHS: Compliant | 1500 Factory Stock |
|
$0.7290 / $1.0630 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-644466-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-644466-2
TE Connectivity
(4-644466-2) 12P MTA156 CONN ASSY 20AWG YEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.385 inch | |
Body Length | 1.872 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.095 inch | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | IDC | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 20 AWG |
This table gives cross-reference parts and alternative options found for 4-644466-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-644466-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-641226-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 4-644466-2 vs 4-641226-2 |
1-640477-2 | 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-644466-2 vs 1-640477-2 |
4-644470-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Yellow Insulator, Receptacle | TE Connectivity | 4-644466-2 vs 4-644470-2 |
4-643821-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle | TE Connectivity | 4-644466-2 vs 4-643821-2 |
4-641302-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Orange Insulator, Receptacle | TE Connectivity | 4-644466-2 vs 4-641302-2 |
1-641218-5 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-644466-2 vs 1-641218-5 |
1-6412175 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-644466-2 vs 1-6412175 |
4-640602-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, White Insulator, Receptacle | TE Connectivity | 4-644466-2 vs 4-640602-2 |
4-640474-2 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Red Insulator, Receptacle | TE Connectivity | 4-644466-2 vs 4-640474-2 |
1-640477-2 | CONNECTOR, 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 4-644466-2 vs 1-640477-2 |