4-644565-5
TE Connectivity
Description: (4-644565-5) 15P MTA100 CONN ASSY F/T 28AWG

Overview of 4-644565-5 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for 4-644565-5 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y1748
Newark Headers & Wire Housings 15P Assy F/T 28Awg |Amp Te Connectivity 4-644565-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.2000
$1.2000 Buy Now
DISTI # 4-644565-5
Avnet Americas Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Loose Piece - Bulk (Alt: 4-644565-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ
Onlinecomponents.com 15P MTA100 CONN ASSY F/T 28AWG RoHS: Compliant 1000 Partner Stock
  • 25 $1.9700
  • 50 $1.5600
  • 100 $1.3600
  • 250 $1.2400
  • 500 $1.2000
  • 750 $1.1900
  • 1,000 $1.1600
$1.1600 / $1.9700 Buy Now
DISTI # 11593597
Verical Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant Min Qty: 62 Package Multiple: 1 Americas - 1000
  • 1 $1.0200
  • 350 $1.0100
  • 650 $0.9800
  • 1,000 $0.9400
$0.9400 / $1.0200 Buy Now
DISTI # 46445655-TEC
TME 4-644565-5 Min Qty: 36 1000
  • 36 $1.1900
  • 350 $1.0543
  • 650 $1.0387
  • 1,000 $0.9943
$0.9943 / $1.1900 Buy Now
Chip 1 Exchange INSTOCK 1300
RFQ
DISTI # C1S757106743372
Chip1Stop Conn IDC Connector F 15 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Compliant 1000
  • 65 $1.1600
  • 350 $1.1400
  • 650 $1.0400
  • 1,000 $1.0000
$1.0000 / $1.1600 Buy Now
Master Electronics 15P MTA100 CONN ASSY F/T 28AWG RoHS: Compliant 1000 Partner Stock
  • 25 $1.9700
  • 50 $1.5600
  • 100 $1.3600
  • 250 $1.2400
  • 500 $1.2000
  • 750 $1.1900
  • 1,000 $1.1600
$1.1600 / $1.9700 Buy Now

CAD Models for 4-644565-5 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-644565-5 by TE Connectivity

4-644565-5
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.305 inch
Body Depth
0.52 inch
Body Length
1.5 inch
Body/Shell Style
RECEPTACLE
Cable Types
STRANDED
Connector Type
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
8.896 N
Insulation Resistance
5000000000 Ω
Insulator Color
GREEN
Insulator Material
POLYAMIDE
JESD-609 Code
e3
MIL Conformance
NO
Mains Connector Rating
5A
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
80u inch
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Reference Standard
CSA, UL
Terminal Pitch
2.54 mm
Termination Type
IDC
Total Number of Contacts
15
UL Flammability Code
94V-2
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
3.614 N
Want to compare parts?
  1. 4-644565-5
    TE Connectivity
    (4-644565-5) 15P MTA100 CONN ASSY F/T 28AWG
    VS

Alternate Parts for 4-644565-5

This table gives cross-reference parts and alternative options found for 4-644565-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-644565-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-643816-5 Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Green Insulator, Receptacle TE Connectivity 4-644565-5 vs 4-643816-5
4-644020-5 Board Connector, 15 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, White Insulator, Receptacle TE Connectivity 4-644565-5 vs 4-644020-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-644565-5 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-644565-5 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-644565-5 would you like to use for your alert(s)?
  • Please alert me when 4-644565-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-644565-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-644565-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-644565-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-644565-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-644565-5 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: