There are no models available for this part yet.
Overview of 4-644613-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 4-644613-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AC7161
|
Newark | 12P Mta156 Hdr Ra Po Wo Peg Lf |Amp Te Connectivity 4-644613-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $4.4200 | Buy Now | |
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 3.96mm Solder RA Thru-Hole RoHS: Compliant |
1147 Partner Stock |
|
$2.8800 / $4.4200 | Buy Now | ||
DISTI #
24683411
|
Verical | Conn Wire to Board HDR 12Power POS 3.96mm Solder RA Thru-Hole Package RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 1147 |
|
$1.9600 / $2.4100 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1491 |
|
RFQ | |||
DISTI #
C1S114400919461
|
Chip1Stop | Conn Wire to Board HDR 12 POS 3.96mm Solder RA Thru-Hole Package RoHS: Compliant | 1147 |
|
$2.0600 / $2.7200 | Buy Now | |
Master Electronics | Conn Wire to Board HDR 12 POS 3.96mm Solder RA Thru-Hole RoHS: Compliant |
1147 Partner Stock |
|
$2.8800 / $4.4200 | Buy Now |
CAD Models for 4-644613-2 by TE Connectivity
Part Data Attributes for 4-644613-2 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Body Breadth
|
0.425 inch
|
Body Length
|
1.867 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
5 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
2200VAC V
|
Durability
|
25 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
7.1168 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
NATURAL
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.156 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
150u inch
|
Rated Current (Signal)
|
7 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
3.96 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
.8896 N
|