-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-644759-2) 12P MTA156 HDR ASSY STR LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M0489
|
Newark | 12P Mta156 Hdr Assy Str Lf |Amp Te Connectivity 4-644759-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 | Buy Now |
DISTI #
2266-4-644759-2-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 20 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
1480 In Stock |
|
$4.3200 | Buy Now |
DISTI #
3937-4-644759-2-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 20 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
4-644759-2-ND
|
DigiKey | CONN HEADER VERT 12POS 3.96MM Min Qty: 20 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5563 | Buy Now |
DISTI #
4-644759-2
|
Avnet Americas | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Thru-Hole - Bulk (Alt: 4-644759-2) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 4 Days Container: Bulk | 0 |
|
$3.6472 | Buy Now |
DISTI #
571-4-644759-2
|
Mouser Electronics | Headers & Wire Housings 12P MTA156 HDR ASSY STR LF RoHS: Compliant | 0 |
|
$4.1200 / $4.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Box | 0Box |
|
$3.3400 | Buy Now |
DISTI #
AMP4-644759-2
|
Heilind Electronics | 12P MTA156 HDR ASSY STR LF | Americas - 0 in Stock |
|
$3.7126 / $4.2347 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant |
1480 Partner Stock |
|
$4.4900 / $5.4800 | Buy Now |
DISTI #
21030628
|
Verical | Conn Wire to Board HDR 12 POS 3.96mm Solder ST Top Entry Thru-Hole Package RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 1480 |
|
$3.3000 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-644759-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-644759-2
TE Connectivity
(4-644759-2) 12P MTA156 HDR ASSY STR LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Body Breadth | 0.3 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.87 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-644759-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-644759-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-644759-2 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-644759-2 vs 1-644759-2 |