Datasheets
4-647010-2 by: TE Connectivity

(4-647010-2) 12P MTA100 PSTD CONN ASSY LF

Part Details for 4-647010-2 by TE Connectivity

Overview of 4-647010-2 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 4-647010-2

Part # Distributor Description Stock Price Buy
DISTI # 18R6588
Newark 12P Mta100 Pstd Conn Assy Lf |Amp Te Connectivity 4-647010-2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.4000
  • 1,000 $2.1400
  • 2,500 $2.0100
$2.0100 / $2.4000 Buy Now
DISTI # 4-647010-2
Avnet Americas Conn IDC Connector F 12 POS 2.54mm IDT ST Cable Mount - Bulk (Alt: 4-647010-2) RoHS: Compliant Min Qty: 600 Package Multiple: 500 Container: Bulk 0
RFQ
Onlinecomponents.com 12P MTA100 PSTD CONN ASSY LF RoHS: Compliant 0
  • 150 $3.0700
  • 300 $2.3000
  • 450 $2.1500
  • 600 $2.1100
$2.1100 / $3.0700 Buy Now
Master Electronics 12P MTA100 PSTD CONN ASSY LF RoHS: Compliant 0
  • 150 $3.0700
  • 300 $2.3000
  • 450 $2.1500
  • 600 $2.1100
$2.1100 / $3.0700 Buy Now

Part Details for 4-647010-2

4-647010-2 Part Data Attributes

4-647010-2 TE Connectivity
Buy Now Datasheet
Compare Parts:
4-647010-2 TE Connectivity (4-647010-2) 12P MTA100 PSTD CONN ASSY LF
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Samacsys Manufacturer TE Connectivity
Additional Feature COMPATIBLE CONTACT: 647042-2, POLARIZED
Body Breadth 0.843 inch
Body Depth 0.494 inch
Body Length 1.3 inch
Body/Shell Style PLUG
Cable Types STRANDED
Connector Type BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insulator Color BLUE
Insulator Material POLYAMIDE66
JESD-609 Code e3
MIL Conformance NO
Mains Connector Rating 5A
Mixed Contacts NO
Mounting Option 2 LATCHING
Mounting Type CABLE
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Reference Standard CSA, UL
Terminal Pitch 2.54 mm
Termination Type IDC
Total Number of Contacts 12
UL Flammability Code 94V-2
Wire Size-Max 26 AWG

Alternate Parts for 4-647010-2

This table gives cross-reference parts and alternative options found for 4-647010-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-647010-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1-647010-2 12 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE TE's AMP 4-647010-2 vs 1-647010-2
Part Number Description Manufacturer Compare
4-647117-2 Board Connector, 12 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator TE Connectivity 4-647010-2 vs 4-647117-2
1-641212-2 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 4-647010-2 vs 1-641212-2
1-647008-2 12 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 4-647010-2 vs 1-647008-2
1-647003-2 12 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 4-647010-2 vs 1-647003-2
1-647630-2 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 4-647010-2 vs 1-647630-2
4-647008-2 (4-647008-2) 12P MTA100 PSTD CONN ASSY LF TE Connectivity 4-647010-2 vs 4-647008-2
4-647075-2 Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator TE Connectivity 4-647010-2 vs 4-647075-2
4-647016-2 Board Connector, 12 Contact(s), 1 Row(s), Male, IDC Terminal, Red Insulator, Plug TE Connectivity 4-647010-2 vs 4-647016-2
1-647017-2 12 CONTACT(S), MALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 4-647010-2 vs 1-647017-2
4-641213-2 (4-641213-2) 12P MTA100 HDR ASSY PO/ST LF TE Connectivity 4-647010-2 vs 4-641213-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-647010-2 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-647010-2 by TE Connectivity

  • Please alert me when 4-647010-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4-647010-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-647010-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4-647010-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-647010-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-647010-2 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: