-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-647630-0) 10P MTA100 HRD ASSY F/L LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R6756
|
Newark | 10P Mta100 Hrd Assy F/L Lf |Amp Te Connectivity 4-647630-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.3100 | Buy Now |
DISTI #
4-647630-0-ND
|
DigiKey | CONN HEADER R/A 10POS 2.54MM Min Qty: 1000 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3715 | Buy Now |
DISTI #
4-647630-0
|
Avnet Americas | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: 4-647630-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$1.1693 / $1.3202 | Buy Now |
DISTI #
571-4-647630-0
|
Mouser Electronics | Headers & Wire Housings 10P MTA100 HRD ASSY F/L LF RoHS: Compliant | 0 |
|
$1.2800 / $1.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.3300 | Buy Now |
|
Future Electronics | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Bl RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.3300 | Buy Now |
DISTI #
AMP4-647630-0
|
Heilind Electronics | 10P MTA100 HRD ASSY F/L L | Americas - 0 in Stock |
|
$1.2466 / $1.4288 | Buy Now |
|
Onlinecomponents.com | 10P MTA100 HRD ASSY F/L LF RoHS: Compliant |
34 In Stock 1000 On Order |
|
$1.3600 / $2.3100 | Buy Now |
DISTI #
51517157
|
Verical | Conn Wire to Board HDR 10 POS 2.54mm Solder RA Thru-Hole Bag/Box RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1414 | Americas - 25 |
|
$1.8070 / $3.0030 | Buy Now |
DISTI #
AMP4-647630-0
|
Interstate Connecting Components | 10P MTA100 HRD ASSY F/L L | 0 |
|
$1.2466 / $1.4288 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-647630-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-647630-0
TE Connectivity
(4-647630-0) 10P MTA100 HRD ASSY F/L LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.558 inch | |
Body Depth | 0.25 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 4-647630-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-647630-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-647629-0 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-647630-0 vs 1-647629-0 |
4-647628-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 4-647630-0 vs 4-647628-0 |
1-647078-0 | 10 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-647630-0 vs 1-647078-0 |
1-641125-0 | 10 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 4-647630-0 vs 1-641125-0 |
4-647296-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-647630-0 vs 4-647296-0 |
4-641125-0 | (4-641125-0) 10P MTA100 ASSY P/RA SQ LF | TE Connectivity | 4-647630-0 vs 4-641125-0 |
1-647017-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 4-647630-0 vs 1-647017-0 |
4-647609-0 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-647630-0 vs 4-647609-0 |
4-641124-0 | (4-641124-0) 10P MTA100 HDR ASSY P/STR LF | TE Connectivity | 4-647630-0 vs 4-641124-0 |
4-647017-0 | (4-647017-0) 10P MTA100 PSTD CONN ASSY LF | TE Connectivity | 4-647630-0 vs 4-647017-0 |