-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-6600333-5-ND
|
DigiKey | CONN HEADER MULTI-BEAM 28POS PCB Min Qty: 2400 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5694 | Buy Now |
DISTI #
4-6600333-5
|
Avnet Americas | Conn Power - Trays (Alt: 4-6600333-5) RoHS: Compliant Min Qty: 2400 Package Multiple: 48 Lead time: 11 Weeks, 3 Days Container: Tray | 0 |
|
$7.9688 | Buy Now |
DISTI #
571-4-6600333-5
|
Mouser Electronics | Power to the Board MBXL VERT HDR 2ACP+24S+2ACP RoHS: Compliant | 0 |
|
$9.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 48 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$7.9700 | Buy Now |
DISTI #
AMP4-6600333-5
|
Heilind Electronics | MBXL VERT HDR 2ACP+24S+2ACP | Americas - 0 in Stock |
|
$9.9524 | Buy Now |
|
Onlinecomponents.com | MBXL VERT HDR 2ACP+24S+2ACP RoHS: Compliant | 0 |
|
$8.5800 / $25.1800 | Buy Now |
DISTI #
AMP4-6600333-5
|
Interstate Connecting Components | MBXL VERT HDR 2ACP+24S+2ACP | 0 |
|
$9.9524 | Buy Now |
|
Master Electronics | MBXL VERT HDR 2ACP+24S+2ACP RoHS: Compliant | 0 |
|
$8.5800 / $25.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-6600333-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-6600333-5
TE Connectivity
Board Connector, 28 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.574 inch | |
Body Depth | 0.5 inch | |
Body Length | 2.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S24P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Durability | 250 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 42A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 42 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |