-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-6609106-5) Complete Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4650
|
Newark | Ac Power Entry Modules 10A Single Fuse Snap In |Amp Te Connectivity 4-6609106-5 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.7300 / $37.8500 | Buy Now |
DISTI #
4-6609106-5-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
4 In Stock |
|
$27.7017 / $37.4100 | Buy Now |
DISTI #
4-6609106-5
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector RA 1 Port - Bulk (Alt: 4-6609106-5) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6236 / $28.4284 | Buy Now |
DISTI #
CORPS0S0SHXB
|
Heilind Electronics | 4-6609106-5 PS0S0SHXB=C1267 | Americas - 3 in Stock |
|
$29.4154 / $31.2813 | Buy Now |
|
Onlinecomponents.com | PS0S0SHXB=C1267 RoHS: Compliant |
211 In Stock 512 On Order |
|
$29.0900 / $56.4900 | Buy Now |
DISTI #
59427453
|
Verical | Power Entry Module Filtered M 3 POS (115VAC/230)VACVAC 10A/Contact Switch/Fuse/Voltage Selector RA 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2140 | Americas - 204 |
|
$36.4435 / $66.4868 | Buy Now |
DISTI #
4-6609106-5
|
TTI | AC Power Entry Modules PS0S0SHXB POWER ENTRY EP Min Qty: 80 Package Multiple: 16 Container: Each | Americas - 0 |
|
$27.4100 / $28.9300 | Buy Now |
DISTI #
4-6609106-5
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector RA 1 Port - Bulk (Alt: 4-6609106-5) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6236 / $28.4284 | Buy Now |
DISTI #
4-6609106-5
|
Avnet Americas | Power Entry Module Filtered M 3 POS 250VAC 10A/Contact Switch/Fuse/Voltage Selector RA 1 Port - Bulk (Alt: 4-6609106-5) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.6236 / $28.4284 | Buy Now |
DISTI #
CORPS0S0SHXB
|
Interstate Connecting Components | 4-6609106-5 PS0S0SHXB=C1267 | 1 |
|
$29.4154 / $31.2813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-6609106-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-6609106-5
TE Connectivity
(4-6609106-5) Complete Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |