-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-6609940-0) Complete Shield
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4657
|
Newark | Power Entry Modules 6A Dual Fuse Vertical Mount |Amp Te Connectivity 4-6609940-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$31.4700 | Buy Now |
DISTI #
2266-4-6609940-0-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 3 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$37.6100 | Buy Now |
DISTI #
4-6609940-0-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 3 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0425 | Buy Now |
DISTI #
4-6609940-0
|
Avnet Americas | 4-6609940-0 - Bulk (Alt: 4-6609940-0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3994 / $28.1586 | Buy Now |
DISTI #
CORPM0SXDS6B
|
Heilind Electronics | Cross Referenced to TE CNTY CORCOM - Part: CORPM0SXDS6B | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PM0SXDS6B=C3354 RoHS: Compliant |
18 In Stock |
|
$30.4200 / $57.1800 | Buy Now |
DISTI #
62992640
|
Verical | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 11 |
|
$45.6257 / $71.7440 | Buy Now |
DISTI #
17173076
|
Verical | Power Entry Module EMI Filtered M 3 POS (115VAC/230)VACVAC 6A/Contact Switch/Fuse/Voltage Selector ST 1 Port Min Qty: 3 Package Multiple: 1 | Americas - 6 |
|
$30.9100 | Buy Now |
DISTI #
4-6609940-0
|
Avnet Americas | 4-6609940-0 - Bulk (Alt: 4-6609940-0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3994 / $28.1586 | Buy Now |
DISTI #
4-6609940-0
|
Avnet Americas | 4-6609940-0 - Bulk (Alt: 4-6609940-0) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.3994 / $28.1586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-6609940-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-6609940-0
TE Connectivity
(4-6609940-0) Complete Shield
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |