-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-794620-0) 10P MICRO MNL ASSY,R/A,HDR,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M8472
|
Newark | Wtb Conn, R/A Header, 10Pos, 2Row, 3Mm, Connector Systems:Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro Mate-N-Lok Series Rohs Compliant: Yes |Amp Te Connectivity 4-794620-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 46 |
|
$1.4600 | Buy Now |
DISTI #
A34897-ND
|
DigiKey | CONN HEADER R/A 10POS 3MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
5213 In Stock |
|
$1.1462 / $1.9600 | Buy Now |
DISTI #
4-794620-0
|
Avnet Americas | Conn Power HDR 10 POS 3mm Solder RA Thru-Hole 10 Terminal 1 Port - Bulk (Alt: 4-794620-0) RoHS: Compliant Min Qty: 2145 Package Multiple: 2145 Lead time: 13 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5314 / $1.7290 | Buy Now |
DISTI #
33M8472
|
Avnet Americas | Conn Power HDR 10 POS 3mm Solder RA Thru-Hole 10 Terminal 1 Port - Bulk (Alt: 33M8472) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 46 Partner Stock |
|
$1.8600 | Buy Now |
DISTI #
571-4-794620-0
|
Mouser Electronics | Pin & Socket Connectors HDR R/A 10 POS 30 AU DUAL RoHS: Compliant | 2543 |
|
$1.7700 / $1.9600 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 10 Position Through-Hole Dual Row Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2145 Package Multiple: 195 Container: Tray | 0Tray |
|
$1.4600 | Buy Now |
|
Future Electronics | Micro MATE-N-LOK 10 Position Through-Hole Dual Row Right Angle Pin Header RoHS: Compliant pbFree: Yes Min Qty: 2145 Package Multiple: 195 Container: Tray | 0Tray |
|
$1.4600 | Buy Now |
DISTI #
AMP4-794620-0
|
Heilind Electronics | 10P MICRO MNL ASSY,R/A,HDR,LF | Americas - 0 in Stock |
|
$1.8162 / $1.8433 | Buy Now |
|
Onlinecomponents.com | 10P MICRO MNL ASSY,R/A,HDR,LF RoHS: Compliant |
3043 In Stock |
|
$1.1100 / $1.9900 | Buy Now |
DISTI #
4-794620-0
|
TTI | Pin & Socket Connectors HDR R/A 10 POS 30 AU DUAL RoHS: Compliant pbFree: Pb-Free Min Qty: 2145 Package Multiple: 195 Container: Tray | Americas - 0 |
|
$1.5000 / $1.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-794620-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-794620-0
TE Connectivity
(4-794620-0) 10P MICRO MNL ASSY,R/A,HDR,LF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.29 inch | |
Body Depth | 0.469 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |
This table gives cross-reference parts and alternative options found for 4-794620-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-794620-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-794680-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794620-0 vs 4-794680-0 |
4-1445050-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794620-0 vs 4-1445050-0 |
4-794678-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794620-0 vs 4-794678-0 |
4-794631-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794620-0 vs 4-794631-0 |
3-1445097-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794620-0 vs 3-1445097-0 |
4-794626-0 | Power Connector, 10 Contact(s), Male, Surface Mount Terminal, Plug | TE Connectivity | 4-794620-0 vs 4-794626-0 |
3-1445055-0 | Power Connector, 10 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 4-794620-0 vs 3-1445055-0 |