-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-794638-2) 12P MICRO MNL ASSY,VRT,SMT,LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1777
|
Newark | P&s Connectors Hdr Assy 12 Pos 30Au Vert Smt |Amp Te Connectivity 4-794638-2 RoHS: Not Compliant Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 / $3.2600 | Buy Now |
DISTI #
A33248CT-ND
|
DigiKey | CONN HEADER SMD 12POS 3MM Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
304 In Stock |
|
$1.7148 / $3.3600 | Buy Now |
DISTI #
4-794638-2
|
Avnet Americas | Conn Power HDR 12 POS 3mm Solder ST SMD 12 Terminal 1 Port - Tape and Reel (Alt: 4-794638-2) RoHS: Compliant Min Qty: 5250 Package Multiple: 525 Lead time: 21 Weeks, 5 Days Container: Reel | 0 |
|
$1.7820 | Buy Now |
DISTI #
571-4-794638-2
|
Mouser Electronics | Pin & Socket Connectors HDR ASSY 12 POS 30AU VERT SMT RoHS: Compliant | 549 |
|
$1.8900 / $3.3600 | Buy Now |
|
Future Electronics | 12P MICRO MNL ASSY,VRT,SMT,LF RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 525 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.7900 / $1.8400 | Buy Now |
|
Future Electronics | 12P MICRO MNL ASSY,VRT,SMT,LF RoHS: Compliant pbFree: Yes Min Qty: 525 Package Multiple: 525 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.7900 / $1.8400 | Buy Now |
DISTI #
AMP4-794638-2
|
Heilind Electronics | 12P MICRO MNL ASSY,VRT,SMT,LF | Americas - 262 in Stock |
|
$1.8694 / $1.9287 | Buy Now |
|
Onlinecomponents.com | 12P MICRO MNL ASSY,VRT,SMT,LF RoHS: Compliant |
6950 Partner Stock |
|
$1.9800 / $5.9100 | Buy Now |
DISTI #
AMP4-794638-2
|
Interstate Connecting Components | 12P MICRO MNL ASSY,VRT,SMT,LF | 87 |
|
$1.8694 / $1.9287 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9035 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-794638-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-794638-2
TE Connectivity
(4-794638-2) 12P MICRO MNL ASSY,VRT,SMT,LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.27 inch | |
Body Depth | 0.364 inch | |
Body Length | 0.866 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 1-794617-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.398 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Length | 0.135 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 30 AWG | |
Withdrawl Force-Min | .6672 N |