Part Details for 4-794680-2 by TE Connectivity
Results Overview of 4-794680-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4-794680-2 Information
4-794680-2 by TE Connectivity is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 4-794680-2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11N7394
|
Newark | 12P Micro Mnl Assy, vrt, thru Lf |Amp Te Connectivity 4-794680-2 RoHS: Not Compliant Min Qty: 1859 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5300 / $1.5700 | Buy Now |
|
DISTI #
4-794680-2
|
Avnet Americas | Conn Power HDR 12 POS 3mm Solder ST Thru-Hole 12 Terminal 1 Port - Trays (Alt: 4-794680-2) COO: China RoHS: Compliant Min Qty: 1859 Package Multiple: 1859 Lead time: 13 Weeks, 1 Days Container: Tray | 0 |
|
$0.9516 / $1.3225 | Buy Now |
|
|
TE Connectivity | 12P MICRO MNL ASSY,VRT,THRU LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 12 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 12 | PCB Header & Receptacle | Part Number: 4-794680-2 | Internal Number: 4-794680-2 | TE Connectivity RoHS: Compliant Min Qty: 1 | 80 |
|
$1.2800 / $2.6900 | Buy Now |
|
DISTI #
AMP4-794680-2
|
Heilind Electronics | 12P MICRO MNL ASSY,VRT,THRU LF | Americas - 0 in Stock |
|
$1.2090 / $1.3817 | Buy Now |
|
DISTI #
AMP4-794680-2
|
Interstate Connecting Components | 12P MICRO MNL ASSY,VRT,THRU LF | 0 |
|
$1.2090 / $1.3817 | Buy Now |
|
DISTI #
000000000001651193
|
Sager | Pin & Socket Connectors 12P MICRO MNL ASSY VRT,THRU LF Min Qty: 1859 | 0 |
|
$1.5400 | Buy Now |
|
DISTI #
4-794680-2
|
Avnet Abacus | Conn Power HDR 12 POS 3mm Solder ST ThruHole 12 Terminal 1 Port (Alt: 4-794680-2) RoHS: Compliant Min Qty: 1859 Package Multiple: 1859 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
4-794680-2
|
Avnet Abacus | Conn Power HDR 12 POS 3mm Solder ST ThruHole 12 Terminal 1 Port (Alt: 4-794680-2) RoHS: Compliant Min Qty: 169 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 4-794680-2 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 4-794680-2
4-794680-2 Part Data Attributes
|
|
4-794680-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-794680-2
TE Connectivity
(4-794680-2) 12P MICRO MNL ASSY,VRT,THRU LF
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Polarization | |
| Board Mounting Option | Board Lock | |
| Body Breadth | 0.27 Inch | |
| Body Depth | 0.364 Inch | |
| Body Length | 0.866 Inch | |
| Body/Shell Style | Plug | |
| Connector Type | Rectangular Power Connector | |
| Contact Finish Mating | Not Applicable | |
| Contact Gender | Male | |
| Contact Material | Not Applicable | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| EMI Shielded | No | |
| Empty Shell | Yes | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Polyamide | |
| MIL Conformance | No | |
| Mains Connector Rating | 5a | |
| Mating Contact Pitch | 0.118 Inch | |
| Mating Contact Row Spacing | 0.118 Inch | |
| Mating Information | 1-794617-2 | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Ports | 1 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.9972 Mm | |
| Panel Mount | No | |
| Plating Thickness | 300u Inch | |
| Polarization Key | Polarized | |
| Rated Current (Signal) | 5 A | |
| Rated Voltage | 250 V | |
| Reference Standard | Ul | |
| Terminal Length | 0.135 Inch | |
| Terminal Pitch | 3 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 12 | |
| UL Flammability Code | 94V-0 | |
| Wire Size-Max | 20 Awg | |
| Wire Size-Min | 30 Awg | |
| Withdrawl Force-Min | .695 N |
Alternate Parts for 4-794680-2
This table gives cross-reference parts and alternative options found for 4-794680-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-794680-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1-794616-2 | TE Connectivity | $0.9393 | Power Connector, 12 Contact(s), Male, Crimp Terminal, Plug | 4-794680-2 vs 1-794616-2 |
| 4-794626-2 | TE Connectivity | $4.4338 | Power Connector, 12 Contact(s), Male, Surface Mount Terminal, Plug | 4-794680-2 vs 4-794626-2 |
| 4-794680-2 | TE Connectivity | Check for Price | Power Connector, 12 Contact(s), Male, Solder Terminal, Plug | 4-794680-2 vs 4-794680-2 |
4-794680-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs) to ensure secure connections.
-
Yes, the 4-794680-2 connector is designed to withstand high-vibration environments, making it suitable for applications such as industrial machinery, transportation, and aerospace.
-
The 4-794680-2 connector has a IP67 rating, which means it is protected against dust and temporary immersion in water up to 1m. However, it's not recommended for exposure to harsh chemicals. Consult TE Connectivity for specific environmental requirements.
-
The 4-794680-2 connector has an operating temperature range of -40°C to 125°C (-40°F to 257°F), making it suitable for a wide range of applications.
-
Yes, the contacts are gold-plated with a minimum thickness of 0.76 μm (30 μin) to ensure reliable connections and corrosion resistance.