Part Details for 4-826953-8 by TE Connectivity
Overview of 4-826953-8 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 4-826953-8
4-826953-8 CAD Models
4-826953-8 Part Data Attributes:
|
4-826953-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-826953-8
TE Connectivity
CONNECTOR, 96 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 96 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-826953-8
This table gives cross-reference parts and alternative options found for 4-826953-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-826953-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-148-24-T-D | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 4-826953-8 vs TSW-148-24-T-D |
TSW-148-19-F-Q | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 4-826953-8 vs TSW-148-19-F-Q |
HTMS-148-01-L-D-RA | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 4-826953-8 vs HTMS-148-01-L-D-RA |
25-02-4096 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 4-826953-8 vs 25-02-4096 |
10072354-G01-X48LFC | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 4-826953-8 vs 10072354-G01-X48LFC |
TSW-148-25-L-Q | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 4-826953-8 vs TSW-148-25-L-Q |
87255-048 | Board Connector, 96 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 4-826953-8 vs 87255-048 |
G825096203 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Corporation | 4-826953-8 vs G825096203 |
78527-648 | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 4-826953-8 vs 78527-648 |
TSW-148-10-L-Q | Board Connector, 96 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 4-826953-8 vs TSW-148-10-L-Q |