-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50 MODIV HSG DR MRKD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4937
|
Newark | Wire-Board Connector Receptacle 50 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:50Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, No. Of Contacts:50Contacts Rohs Compliant: Yes |Amp Te Connectivity 4-87456-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 303 |
|
$2.3600 | Buy Now |
DISTI #
98AC5142
|
Newark | 4-87456-0 Rohs Compliant: Yes |Amp Te Connectivity 4-87456-0 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 473 |
|
$3.7500 / $3.8000 | Buy Now |
DISTI #
A3045-ND
|
DigiKey | CONN RCPT HSG 50POS 2.54MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
901 In Stock |
|
$3.8954 / $5.9800 | Buy Now |
DISTI #
4-87456-0
|
Avnet Americas | Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 4-87456-0) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 473 |
|
RFQ | |
DISTI #
90F4937
|
Avnet Americas | Conn Housing RCP 50 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 90F4937) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 303 Partner Stock |
|
$3.8000 / $5.0900 | Buy Now |
DISTI #
571-4-87456-0
|
Mouser Electronics | Headers & Wire Housings HSG 2X25C F/H RoHS: Compliant | 1241 |
|
$3.3900 / $3.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$3.2000 | Buy Now |
DISTI #
AMP4-87456-0
|
Heilind Electronics | 50 MODIV HSG DR MRKD .100CL | Americas - 0 in Stock |
|
$3.9943 / $4.0539 | Buy Now |
|
Onlinecomponents.com | 50 MODIV HSG DR MRKD .100CL RoHS: Compliant |
11 In Stock 1000 On Order |
|
$3.2400 / $5.2300 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-87456-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-87456-0
TE Connectivity
50 MODIV HSG DR MRKD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.24 inch | |
Body Depth | 0.24 inch | |
Body Length | 2.51 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | STAMPED | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 4-87456-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-87456-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89891-325 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Detent, Blue Insulator, Receptacle | Amphenol FCi | 4-87456-0 vs 89891-325 |
89898-325B | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 4-87456-0 vs 89898-325B |
202YM50 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 4-87456-0 vs 202YM50 |
77317-104-50 | Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | 4-87456-0 vs 77317-104-50 |
202YC50 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 4-87456-0 vs 202YC50 |
6-534267-8 | 50 MODIV VRT DR DE 100/125 | TE Connectivity | 4-87456-0 vs 6-534267-8 |
5-534204-1 | 50 MODU 2-PC CE RECP ASSY, RoHS | TE Connectivity | 4-87456-0 vs 5-534204-1 |
202YL50 | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 4-87456-0 vs 202YL50 |
534972-3 | 50 MODII VRT 2PC DR CE 100CL | TE Connectivity | 4-87456-0 vs 534972-3 |
90152-2250 | Board Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, | Molex | 4-87456-0 vs 90152-2250 |