-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2P J-P-T GEH KOMPL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0247
|
Newark | Automotive Housing, Rcpt, 2Pos, Brown Rohs Compliant: Yes |Amp Te Connectivity 4-963210-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 65 |
|
$2.3300 / $3.2000 | Buy Now |
DISTI #
4-963210-1-ND
|
DigiKey | CONN RCPT HSG 2POS 5.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
783 In Stock |
|
$1.7337 / $3.0800 | Buy Now |
DISTI #
4-963210-1
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST - Bulk (Alt: 4-963210-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7166 / $1.9381 | Buy Now |
DISTI #
571-4-963210-1
|
Mouser Electronics | Automotive Connectors 2P J-P-T GEH KOMPL RoHS: Compliant | 131 |
|
$1.8900 / $3.0800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 0Box |
|
$1.6700 | Buy Now |
DISTI #
AMP4-963210-1
|
Heilind Electronics | 2P J-P-T GEH KOMPL | Americas - 0 in Stock |
|
$2.0358 / $2.0662 | Buy Now |
|
Onlinecomponents.com | 2P J-P-T GEH KOMPL RoHS: Compliant |
12 In Stock |
|
$1.6800 / $2.8200 | Buy Now |
DISTI #
AMP4-963210-1
|
Interstate Connecting Components | 2P J-P-T GEH KOMPL | 0 |
|
$2.0358 / $2.0662 | Buy Now |
DISTI #
TE Connectivity 4-963210-1
|
PEI Genesis | Combination Line Connector 2 | 0 |
|
Buy Now | |
DISTI #
4-963210-1
|
Avnet Abacus | Conn Housing RCP 2 POS Crimp ST (Alt: 4-963210-1) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-963210-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-963210-1
TE Connectivity
2P J-P-T GEH KOMPL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.488 inch | |
Body Length | 1.63 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Terminal Pitch | 5 mm | |
Total Number of Contacts | 2 |