-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5MM PIN HOUSING, 2-4POS.,ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4673
|
Newark | Automotive Conn 2.5Mm Pin Housing, 2-4Pos.,assy |Amp Te Connectivity 4-967402-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.8400 | Buy Now |
DISTI #
1734-4-967402-1-ND
|
DigiKey | 2.5MM PIN HOUSING, 2-4POS.,ASSY Min Qty: 450 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8764 | Buy Now |
DISTI #
4-967402-1
|
Avnet Americas | AMP4-967402-1 - Bulk (Alt: 4-967402-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$1.5302 | Buy Now |
DISTI #
571-4-967402-1
|
Mouser Electronics | Automotive Connectors 2.5MM PIN HOUSING, 2-4POS.,ASSY RoHS: Compliant | 28 |
|
$1.8700 / $3.9200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 450 Package Multiple: 450 Lead time: 23 Weeks Container: Box | 0Box |
|
$1.7300 | Buy Now |
DISTI #
AMP4-967402-1
|
Heilind Electronics | 2.5MM PIN HOUSING. 2-4POS..ASS | Americas - 0 in Stock |
|
$1.8214 / $2.0851 | Buy Now |
|
Onlinecomponents.com | 2.5MM PIN HOUSING, 2-4POS.,ASSY RoHS: Compliant | 0 |
|
$1.8900 / $2.7400 | Buy Now |
DISTI #
AMP4-967402-1
|
Interstate Connecting Components | 2.5MM PIN HOUSING. 2-4POS..ASS | 0 |
|
$1.8214 / $2.0851 | Buy Now |
DISTI #
4-967402-1
|
Avnet Abacus | AMP4-967402-1 (Alt: 4-967402-1) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.5MM PIN HOUSING, 2-4POS.,ASSY RoHS: Compliant | 0 |
|
$1.8900 / $2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-967402-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-967402-1
TE Connectivity
2.5MM PIN HOUSING, 2-4POS.,ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body Depth | 1.1 inch | |
Body Length | 1.73 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.276 inch | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 7 mm | |
Total Number of Contacts | 4 |