Part Details for 4.0M5X20F by Altech Corporation
Overview of 4.0M5X20F by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4.0M5X20F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-40M5X20F
|
Mouser Electronics | Cartridge Fuses Fuse, Miniature, 5x20mm 4A, 250V, fast blow | 0 |
|
$0.2790 / $0.7300 | Order Now |
Part Details for 4.0M5X20F
4.0M5X20F CAD Models
4.0M5X20F Part Data Attributes
|
4.0M5X20F
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
4.0M5X20F
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |