Part Details for 4.16.10.09.14 by DUCATI Energia Spa
Overview of 4.16.10.09.14 by DUCATI Energia Spa
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4.16.10.09.14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2500
|
Newark | Cap, 6Μf, 450Vac, 5%, Pp, Can, Capacitance:6Μf, Product Range:4.16.10 Series, Voltage Rating:450Vac, Capacitor Terminals:Wire Leaded, Capacitance Tolerance:± 5%, Dv/Dt Rating:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitorrohs Compliant: Yes |Ducati 4.16.10.09.14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 335 |
|
$5.9200 / $9.1800 | Buy Now |
DISTI #
4.16.10.09.14
|
TME | Capacitor: motors, run, 6uF, 425VAC, Ø32x55mm, -25÷85°C, ±5% Min Qty: 1 | 254 |
|
$2.4700 / $5.2700 | Buy Now |
Part Details for 4.16.10.09.14
4.16.10.09.14 CAD Models
4.16.10.09.14 Part Data Attributes:
|
4.16.10.09.14
DUCATI Energia Spa
Buy Now
Datasheet
|
Compare Parts:
4.16.10.09.14
DUCATI Energia Spa
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 6uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUCATI ENERGIA SPA | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 6 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 32 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 55 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Series | 4.16.10(2-7.5MICRO) |