Part Details for 4.16.10.29.64 by DUCATI Energia Spa
Overview of 4.16.10.29.64 by DUCATI Energia Spa
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4.16.10.29.64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2919
|
Newark | Capacitor Polypropylene Pp Film 40Uf, 450V, 5%, Wire, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:40Μf, Capacitance Tolerance:± 5%, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):450V Rohs Compliant: Yes |Ducati 4.16.10.29.64 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 615 |
|
$10.5600 / $12.4800 | Buy Now |
DISTI #
4.16.10.29.64
|
TME | Capacitor: motors, run, 40uF, 425VAC, Ø45x92mm, -25÷85°C, ±5% Min Qty: 1 | 382 |
|
$2.7000 / $5.3400 | Buy Now |
|
New Advantage Corporation | CAP.POL.40uF 475VAC 45.5x92 PLASTIC DUCATI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 140 |
|
$8.0200 / $8.6000 | Buy Now |
|
Ozdisan Elektronik | CAP.POL.40uF 475VAC 45.5x92 PLASTIC DUCATI | 140 |
|
$6.0185 / $6.6204 | Buy Now |