Part Details for 4.16.10.76.64 by DUCATI Energia Spa
Overview of 4.16.10.76.64 by DUCATI Energia Spa
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4.16.10.76.64
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | CAP.POL.5uF 475VAC 30x56 PLASTIC DUCATI RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3317 |
|
$3.3500 / $3.5900 | Buy Now |
|
Ozdisan Elektronik | CAP.POL.5uF 475VAC 30x56 PLASTIC DUCATI | 4117 |
|
$2.5105 / $2.7616 | Buy Now |
Part Details for 4.16.10.76.64
4.16.10.76.64 CAD Models
4.16.10.76.64 Part Data Attributes
|
4.16.10.76.64
DUCATI Energia Spa
Buy Now
Datasheet
|
Compare Parts:
4.16.10.76.64
DUCATI Energia Spa
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DUCATI ENERGIA SPA | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 5 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 56 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Series | 4.16.10(2-7.5MICRO) | |
Terminal Pitch | 14.4 mm |