There are no models available for this part yet.
Overview of 4.194304 by Not Specified
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT5156AC-FK-33N0-4.194304 | SiTime | 1 to 60 MHz, ±0.5 to ±2.5 ppm Super-TCXO | |
SiT8008AI-82-30E-4.194304 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-82-30E-4.194304 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for 4.194304 by Not Specified
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 100 |
|
RFQ |