Part Details for 40-0511-10 by Aries Electronics Inc
Overview of 40-0511-10 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4051-1ARJZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
ADA4051-1AKSZ-R7 | Analog Devices | Single Micro Power Auto Zero A | |
130511-HMC920LP5E | Analog Devices | HMC920LP5E Evaluation PCB |
Price & Stock for 40-0511-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40-0511-10-ND
|
DigiKey | CONN SOCKET SIP 40POS TIN Min Qty: 65 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8871 | Buy Now |
DISTI #
535-40-0511-10
|
Mouser Electronics | IC & Component Sockets STRIP LINE SOCKETS 40 PINS TIN RoHS: Compliant | 0 |
|
$7.2100 / $9.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7700 / $8.0900 | Buy Now |
Part Details for 40-0511-10
40-0511-10 CAD Models
40-0511-10 Part Data Attributes
|
40-0511-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
40-0511-10
Aries Electronics Inc
IC Socket, SIP40, 40 Contact(s), 2.54mm Term Pitch, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.175 inch | |
Body Depth | 0.26 inch | |
Body Length | 4.05 inch | |
Contact Finish Mating | MATTE TIN (130) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP40 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
PCB Contact Pattern | RECTANGULAR | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |