40-0518-10
Description: IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, Solder, ROHS COMPLIANT

Overview of 40-0518-10 by Aries Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
PFL1005-181 Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
PFL1005-181MRU Coilcraft Inc General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT
PFL1005-181MRW Coilcraft Inc General Purpose Inductor, 0.18uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 40-0518-10 by Aries Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33P9413
Newark Socket, Sil, 40Way, No. Of Contacts:40Contacts, Connector Type:Dip, Pitch Spacing:2.54Mm, Product Range:518 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Aries 40-0518-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 172
  • 1 $3.0100
  • 25 $2.6100
$2.6100 / $3.0100 Buy Now
DISTI # A460-ND
DigiKey CONN SOCKET SIP 40POS GOLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk 3936
In Stock
  • 1 $4.0400
  • 10 $3.6680
  • 100 $3.2320
  • 500 $2.7472
  • 1,000 $2.3432
$2.3432 / $4.0400 Buy Now
DISTI # 535-40-0518-10
Mouser Electronics IC & Component Sockets 40P LO-PRO STRIP TIN RoHS: Compliant 803
  • 1 $4.0400
  • 10 $3.3800
  • 100 $3.1800
  • 500 $2.7400
  • 1,000 $2.3400
$2.3400 / $4.0400 Buy Now
Future Electronics 40 (1 x 40) Positions Through-Hole Closed Frame 2.54mm SIP Socket RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks Container: Bag 0
Bag
  • 1 $3.6100
  • 20 $3.4600
  • 50 $3.3800
  • 125 $3.3000
  • 300 $3.1200
$3.1200 / $3.6100 Buy Now
Onlinecomponents.com Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant 175 In Stock
  • 10 $3.5200
  • 50 $2.9500
  • 250 $2.3900
  • 500 $2.2900
  • 1,000 $2.1900
  • 2,500 $2.1300
  • 5,000 $2.0800
  • 7,500 $2.0500
$2.0500 / $3.5200 Buy Now
DISTI # SMC-40-0518-10
Sensible Micro Corporation Conn Sckt Sip Use 10P (40 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk 8
  • 100 $3.0030
  • 500 $2.9260
  • 1,000 $2.7720
$2.7720 / $3.0030 RFQ
Master Electronics Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant 175 In Stock
  • 10 $3.5200
  • 50 $2.9500
  • 250 $2.3900
  • 500 $2.2900
  • 1,000 $2.1900
  • 2,500 $2.1300
  • 5,000 $2.0800
  • 7,500 $2.0500
$2.0500 / $3.5200 Buy Now

CAD Models for 40-0518-10 by Aries Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 40-0518-10 by Aries Electronics Inc

40-0518-10
Aries Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ARIES ELECTRONICS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
ARIES
Additional Feature
STANDARD: UL 94V-0
Body Breadth
0.1 inch
Body Depth
0.165 inch
Body Length
4 inch
Contact Finish Mating
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Material
BRASS
Contact Style
RND PIN-SKT
Current Rating
3 A
Device Socket Type
IC SOCKET
Device Type Used On
DIP40
Housing Material
NYLON46
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
40
Operating Temperature-Max
105 °C
PCB Contact Pattern
RECTANGULAR
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Want to compare parts?
  1. 40-0518-10
    Aries Electronics Inc
    IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, Solder, ROHS COMPLIANT
    VS

Related Parts for 40-0518-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 40-0518-10 by Aries Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 40-0518-10 by Aries Electronics Inc

Select Manufacturer
Which Manufacturer of 40-0518-10 would you like to use for your alert(s)?
  • Please alert me when 40-0518-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 40-0518-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 40-0518-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 40-0518-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 40-0518-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 40-0518-10 by Aries Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: