There are no models available for this part yet.
Overview of 40-100-30-PSI/KPA by NOSHOK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 40-100-30-PSI/KPA by NOSHOK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84X7663
|
Newark | Pressure Gauge, 30Psi, 1/4" Npt, Thread Size - Metric:-, Operating Pressure Max:30Psi, Operating Temperature Min:-40°C, Operating Temperature Max:60°C, Product Range:100 Series Rohs Compliant: Na |Noshok 40-100-30-PSI/KPA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8500 | Buy Now | |
DISTI #
74908002
|
RS | Pressure Gauge, 4" ABS Case, 30 psi/kPa, 1/4" NPT Male Bottom Connection | NOSHOK 40-100-30-psi/kPa RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8900 / $52.3700 | RFQ |