There are no models available for this part yet.
Overview of 40-2000 by Calrad Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 40-2000 by Calrad Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | HDMI Balun Over Single UTP Cat5e/Cat6 Cable - Kit: Transmitter + Receiver + 2x 5Vdc Wall Adapters RoHS: Compliant |
4 In Stock |
|
$75.8900 / $96.6900 | Buy Now | ||
DISTI #
69078436
|
Verical | HDMI Balun Over Single Cat5e/ Cat6 Cable Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$98.6570 / $125.6970 | Buy Now | |
Master Electronics | HDMI Balun Over Single UTP Cat5e/Cat6 Cable - Kit: Transmitter + Receiver + 2x 5Vdc Wall Adapters RoHS: Compliant |
4 In Stock |
|
$75.8900 / $96.6900 | Buy Now |