Part Details for 40-2351-120 by TE Connectivity
Overview of 40-2351-120 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for 40-2351-120
40-2351-120 CAD Models
40-2351-120 Part Data Attributes
|
40-2351-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
40-2351-120
TE Connectivity
HEADER CONNECTOR,HYBRID,PLUG,160+40 CONTACTS,SKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.486 inch | |
Body Depth | 0.4 inch | |
Body Length | 7.55 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S160P40 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 20 mΩ | |
Contact Style | HYBRID | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 2.224 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Total Number of Contacts | 200 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 40-2351-120
This table gives cross-reference parts and alternative options found for 40-2351-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 40-2351-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKH19017-6-0-1700 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking Mech, Receptacle | Stocko Contact GmbH & Co Kg | 40-2351-120 vs MKH19017-6-0-1700 |
856-10-017-30-002000 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking | Mill-Max Mfg Corp | 40-2351-120 vs 856-10-017-30-002000 |
BL12-17PTGU | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Plug | MPE-Garry GmbH | 40-2351-120 vs BL12-17PTGU |
851-83-017-30-136101 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 40-2351-120 vs 851-83-017-30-136101 |
831-87-017-10-001101 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | PRECI-DIP SSA | 40-2351-120 vs 831-87-017-10-001101 |
801-87-017-20-101101 | Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 40-2351-120 vs 801-87-017-20-101101 |
25717350106 | Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | W+P Products GmbH | 40-2351-120 vs 25717350106 |
851-87-017-30-136101 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | PRECI-DIP SSA | 40-2351-120 vs 851-87-017-30-136101 |
801-83-017-20-101101 | Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 40-2351-120 vs 801-83-017-20-101101 |
SMC-1R-17-1-GT-HT | IC Socket, SIP17, 17 Contact(s), 2.54mm Term Pitch, Solder | Adam Technologies Inc | 40-2351-120 vs SMC-1R-17-1-GT-HT |