Part Details for 40-600-20 by Aries Electronics Inc
Overview of 40-600-20 by Aries Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 40-600-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40-600-20-ND
|
DigiKey | CONN HDR DIP POST 40POS TIN Min Qty: 99 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8934 | Buy Now |
DISTI #
535-40-600-20
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 14 |
|
$3.9600 / $5.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 59 Package Multiple: 1 | 0 |
|
$4.2500 | Buy Now |
|
Onlinecomponents.com | Conn DIP Adapter PIN 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
90 In Stock |
|
$2.8000 / $4.6700 | Buy Now |
|
Master Electronics | Conn DIP Adapter PIN 40 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
90 In Stock |
|
$2.8000 / $4.6700 | Buy Now |
Part Details for 40-600-20
40-600-20 CAD Models
40-600-20 Part Data Attributes:
|
40-600-20
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
40-600-20
Aries Electronics Inc
DIP Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |